CONN HEADER 70POS .050 VERT SMD - 5-104655-8
| Digi-Key Part Number | A33534-ND |
1 25 50 100 500 1000 |
7.47000 6.72320 5.97600 5.35350 4.48200 3.36150 |
Extended Price
7.47 168.08 298.80 535.35 2241.00 3361.50 |
| Manufacturer Part Number | 5-104655-8 | |||
| Description | CONN HEADER 70POS .050 VERT SMD | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-104655-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | AMPMODU® 50/50 Grid |
| Packaging | Tube |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 70 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 104655 8 51046558 A33534 ND A33534ND A33534 |
5-104655-8 Specification Sheet
CONN HEADER 70POS .050 VERT SMD - 5-104655-8 (A33534-ND)
Related parts:CONN HEADER 70POS .050 VERT SMD - 5-104655-8
Order 'conn header 70pos .050 vert smd - 5-104655-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33534-ND.
CONN HEADER 50POS .050 VERT SMD - 5-104655-6
Order 'conn header 50pos .050 vert smd - 5-104655-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33533-ND.
CONN HEADER 70POS .050 VERT SMD - 5-104656-7
Order 'conn header 70pos .050 vert smd - 5-104656-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33540-ND.
CONN HEADER 70POS .050 VERT SMD - 5-104693-7
Order 'conn header 70pos .050 vert smd - 5-104693-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33544-ND.
CONN HEADER 70POS .050 VERT SMD - 104655-8
Order 'conn header 70pos .050 vert smd - 104655-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3109-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104655-1
Order 'conn header 100pos .050 vert smd - 1-104655-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3110-ND.
CONN HEADER 70POS .050 VERT SMD - 104656-7
Order 'conn header 70pos .050 vert smd - 104656-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3113-ND.
CONN HEADER 70POS .050 VERT SMD - 104693-7
Order 'conn header 70pos .050 vert smd - 104693-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3117-ND.
CONN HEADER 20POS .050" GOLD SMD - 5-104655-3
Order 'conn header 20pos .050" gold smd - 5-104655-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31866-ND.
CONN HEADER 100POS .050 VERT SMD - 6-104655-1
Order 'conn header 100pos .050 vert smd - 6-104655-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33535-ND.
CONN HEADER 20POS .050 VERT SMD - 5-104656-2
Order 'conn header 20pos .050 vert smd - 5-104656-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33536-ND.
CONN HEADER 30POS .050 VERT SMD - 5-104656-3
Order 'conn header 30pos .050 vert smd - 5-104656-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33537-ND.
CONN HEADER 40POS .050 VERT SMD - 5-104656-4
Order 'conn header 40pos .050 vert smd - 5-104656-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33538-ND.
CONN HEADER 50POS .050 VERT SMD - 5-104656-5
Order 'conn header 50pos .050 vert smd - 5-104656-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33539-ND.
CONN HEADER 20POS .050 VERT SMD - 5-104693-2
Order 'conn header 20pos .050 vert smd - 5-104693-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33542-ND.
Send this link via E-Mail
Help With This Screen