SLD7R-2-SLD7R-2 - SLD7R-2
| Digi-Key Part Number | SLD7R-2-ND |
3040 |
.26665 |
Extended Price
810.62 |
| Manufacturer Part Number | SLD7R-2 | |||
| Description | SLD7R-2-SLD7R-2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SLD7R-2 |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.049" (1.25mm) |
| Mounting Type | Through Hole, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tray |
| Connector Type | Bottom Contacts |
| Fastening Type | Slide Lock |
| Series | SLD |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SLD7R 2 SLD7R2 |
SLD7R-2 Specification Sheet
SLD7R-2-SLD7R-2 - SLD7R-2 (SLD7R-2-ND)
Related parts:SLD7R-2-SLD7R-2 - SLD7R-2
Order 'sld7r-2-sld7r-2 - SLD7R-2' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD7R-2-ND.
TAPE GLASS CLOTH 2" X 60YDS - 361-2"X60YD
Order 'tape glass cloth 2" x 60yds - 361-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5610-ND.
TAPE ALUM/GLASS CLOTH 2" X 36YD - 363-2"X36YD
Order 'tape alum/glass cloth 2" x 36yd - 363-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5612-ND.
TAPE FOIL LINERED 2"X60YD ACRYLC - 427-2"X60YD
Order 'tape foil linered 2"x60yd acrylc - 427-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5615-ND.
TAPE ACRYLC FOAM .045" 1/2"X36YD - 4950-1/2"X36YD-SMPK
Order 'tape acrylc foam .045" 1/2"x36yd - 4950-1/2"X36YD-SMPK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5625-ND.
TAPE PTFE GLASS CLOTH 2" X 36YD - 5151-2"X36YD
Order 'tape ptfe glass cloth 2" x 36yd - 5151-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5151-2"X36YD-ND.
TAPE PTFE GLASS CLOTH 2" X 36YD - 5153-2"X36YD
Order 'tape ptfe glass cloth 2" x 36yd - 5153-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5153-2"X36YD-ND.
TAPE UHMW 4.5 MIL 2" X 36YD - 5425-2"X36YD
Order 'tape uhmw 4.5 mil 2" x 36yd - 5425-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5425-2"X36YD-ND.
TAPE PTFE 3.5 MIL 2" X 36YD - 5490-2"X36YD
Order 'tape ptfe 3.5 mil 2" x 36yd - 5490-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5490-2"X36YD-ND.
TAPE PTFE 6.5 MIL 2" X 36YD - 5491-2"X36YD
Order 'tape ptfe 6.5 mil 2" x 36yd - 5491-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5491-2"X36YD-ND.
TAPE PTFE 4.0 MIL 2" X 36YD - 5498-2"X36YD
Order 'tape ptfe 4.0 mil 2" x 36yd - 5498-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5498-2"X36YD-ND.
TAPE POLYESTER 1.8 MIL 2" X 72YD - 8402-2"X72YD
Order 'tape polyester 1.8 mil 2" x 72yd - 8402-2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8402-2"X72YD-ND.
TAPE POLYESTER 2.3 MIL 2" X 72YD - 8403-2"X72YD
Order 'tape polyester 2.3 mil 2" x 72yd - 8403-2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8403-2"X72YD-ND.
TAPE POLYESTER 2.6 MIL 2" X 72YD - 8901-2"X72YD
Order 'tape polyester 2.6 mil 2" x 72yd - 8901-2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8901-2"X72YD-ND.
TAPE POLYESTER 3.4 MIL 2" X 72YD - 8902-2"X72YD
Order 'tape polyester 3.4 mil 2" x 72yd - 8902-2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8902-2"X72YD-ND.
Send this link via E-Mail
Help With This Screen