Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SLD5R-1-SLD5R-1 - SLD5R-1 - Connectors

Digi-Key Part Number SLD5R-1-ND
Price Break
3420
Unit Price
.34585
Extended Price
1182.81
Manufacturer Part NumberSLD5R-1
DescriptionSLD5R-1-SLD5R-1
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSLD5R-1
VendorFCI
CategoryConnectors
Pitch0.049" (1.25mm)
Mounting TypeThrough Hole, Right Angle
FeaturesBoard Lock, Zero Insertion Force (ZIF)
PackagingTray
Connector TypeBottom Contacts
SeriesSLD
Number of Positions 5
Locking FeatureSlide Lock
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SLD5R 1
SLD5R1

SLD5R-1 Specification Sheet

Image of SLD5R-1-SLD5R-1 - SLD5R-1

SLD5R-1-SLD5R-1 - SLD5R-1 (SLD5R-1-ND) - Connectors

Related parts Connectors :
SLD5R-1-SLD5R-1 - SLD5R-1
 Order 'sld5r-1-sld5r-1 - SLD5R-1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD5R-1-ND.
IC MUX 8:1 OR DIFF 4:1 20-SOIC - MAX4598CWP+
 Order 'ic mux 8:1 or diff 4:1 20-soic - MAX4598CWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4598CWP+-ND.
IC MUX 8:1 OR DIFF 4:1 20-SOIC - MAX4598CWP+T
 Order 'ic mux 8:1 or diff 4:1 20-soic - MAX4598CWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4598CWP+T-ND.
IC MUX 8:1 OR DIFF 4:1 20-SSOP - MAX4598EAP+
 Order 'ic mux 8:1 or diff 4:1 20-ssop - MAX4598EAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4598EAP+-ND.
IC MUX 8:1 OR DIFF 4:1 20-SSOP - MAX4598EAP+T
 Order 'ic mux 8:1 or diff 4:1 20-ssop - MAX4598EAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4598EAP+T-ND.
CABLE 1/8" FLAT BRAIDED 1=100FT - 1229 SV005
 Order 'cable 1/8" flat braided 1=100ft - 1229 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1229 SV005-ND.
CONN RCPT 60POS SIZE 1 ARINC 600 - 208599-1
 Order 'conn rcpt 60pos size 1 arinc 600 - 208599-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208599-1-ND.
MASKING TAPE HI-TEMP 1" X 180' - 213-1"X60YD
 Order 'masking tape hi-temp 1" x 180' - 213-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 213-1"X60YD-ND.
MASKING TAPE HI-TEMP 1" X 180' - 214-1"X60YD
 Order 'masking tape hi-temp 1" x 180' - 214-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 214-1"X60YD-ND.
TAPE SOLVENT RESISTANT 1" X 60YD - 226-1"X60YD
 Order 'tape solvent resistant 1" x 60yd - 226-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 226-1"X60YD-ND.
TAPE PHOTOGRAPHIC 1" X 60YD - 235-1"X60YD
 Order 'tape photographic 1" x 60yd - 235-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 235-1"X60YD-ND.
TAPE POLY PROTECTIVE 1" X 144YD - 335-1"X144YD
 Order 'tape poly protective 1" x 144yd - 335-1"X144YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 335-1"X144YD-ND.
TAPE FILM SUPER BOND 1" X 36YD - 396-1"X36YD
 Order 'tape film super bond 1" x 36yd - 396-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 396-1"X36YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1183 1"
 Order 'tape copper foil 1" x 1yd - 1183 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1183C-1YD-ND.
TAPE DBL COATED H-DUTY 1"X36YD - 4910-CLEAR-1"X36YD
 Order 'tape dbl coated h-duty 1"x36yd - 4910-CLEAR-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5650-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SLD39S-1LF SLD39S-1LF - SLD39S-1LF Next: SLD5S-1-SLD5S-1 - SLD5S-1