Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD30S-1LF
SLD30S-1LF SLD30S-1LF - SLD30S-1LF
| Digi-Key Part Number | SLD30S-1LF-ND |
1500 |
.49275 |
Extended Price
739.12 |
| Manufacturer Part Number | SLD30S-1LF | |||
| Description | SLD30S-1LF SLD30S-1LF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLD30S-1LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Pitch | 0.049" (1.25mm) |
| Mounting Type | Through Hole |
| Features | Board Lock, Zero Insertion Force (ZIF) |
| Packaging | Tray |
| Connector Type | Vertical Contacts, 1 Sided |
| Number of Positions | 30 |
| Locking Feature | Slide Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLD30S 1LF SLD30S1LF |
SLD30S-1LF SLD30S-1LF - SLD30S-1LF (SLD30S-1LF-ND)
Related parts Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD30S-1LFThrough Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD30S-1LF
Order 'sld30s-1lf sld30s-1lf - SLD30S-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD30S-1LF-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLD11R-1LF
Order 'sld11r-1lf sld11r-1lf - SLD11R-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD11R-1LF-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD11S-1LF
Order 'sld11s-1lf sld11s-1lf - SLD11S-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD11S-1LF-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLD12R-1LF
Order 'sld12r-1lf sld12r-1lf - SLD12R-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD12R-1LF-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLD14R-1LF
Order 'sld14r-1lf sld14r-1lf - SLD14R-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD14R-1LF-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLD20R-1LF
Order 'sld20r-1lf sld20r-1lf - SLD20R-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD20R-1LF-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD20S-1LF
Order 'sld20s-1lf sld20s-1lf - SLD20S-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD20S-1LF-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLD25R-1LF
Order 'sld25r-1lf sld25r-1lf - SLD25R-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD25R-1LF-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLD26R-1LF
Order 'sld26r-1lf sld26r-1lf - SLD26R-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD26R-1LF-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD26S-1LF
Order 'sld26s-1lf sld26s-1lf - SLD26S-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD26S-1LF-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD30S-1
Order 'sld30s-1-sld30s-1 - SLD30S-1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD30S-1-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD30S-2LF
Order 'sld30s-2lf sld30s-2lf - SLD30S-2LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD30S-2LF-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD30S-2
Order 'sld30s-2-sld30s-2 - SLD30S-2' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD30S-2-ND.
Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD36S-1LF
Order 'sld36s-1lf sld36s-1lf - SLD36S-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD36S-1LF-ND.
Through Hole, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole, Right Angle SLD39R-1LF
Order 'sld39r-1lf sld39r-1lf - SLD39R-1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD39R-1LF-ND.
Options for Through Hole Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Through Hole SLD30S-1LF
Send this link via E-Mail
Help With This Screen
