SFW7R-6STE1LF FFC/FPC CONN - SFW7R-6STE1LF
| Digi-Key Part Number | SFW7R-6STE1LF-ND |
4000 |
.23679 |
Extended Price
947.16 |
| Manufacturer Part Number | SFW7R-6STE1LF | |||
| Description | SFW7R-6STE1LF FFC/FPC CONN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFW7R-6STE1LF |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Top Contacts |
| Fastening Type | Slide Lock |
| Series | SFW-R |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFW7R 6STE1LF SFW7R6STE1LF |
SFW7R-6STE1LF Specification Sheet
SFW7R-6STE1LF FFC/FPC CONN - SFW7R-6STE1LF (SFW7R-6STE1LF-ND)
Related parts:SFW7R-6STE1LF FFC/FPC CONN - SFW7R-6STE1LF
Order 'sfw7r-6ste1lf ffc/fpc conn - SFW7R-6STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFW7R-6STE1LF-ND.
SFW10R-6STE1LF FFC/FPC CONN - SFW10R-6STE1LF
Order 'sfw10r-6ste1lf ffc/fpc conn - SFW10R-6STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFW10R-6STE1LF-ND.
SFW24S-6STE1LF FFC/FPC CONN - SFW24S-6STE1LF
Order 'sfw24s-6ste1lf ffc/fpc conn - SFW24S-6STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFW24S-6STE1LF-ND.
SFW28R-6STE1LF FFC/FPC CONN - SFW28R-6STE1LF
Order 'sfw28r-6ste1lf ffc/fpc conn - SFW28R-6STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFW28R-6STE1LF-ND.
SFW7R-1STE1-FFC/FPC CONN - SFW7R-1STE1
Order 'sfw7r-1ste1-ffc/fpc conn - SFW7R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFW7R-1STE1-ND.
SFW7R-2STE1-FFC/FPC CONN - SFW7R-2STE1
Order 'sfw7r-2ste1-ffc/fpc conn - SFW7R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFW7R-2STE1-ND.
SFW7R-3STE1-FFC/FPC CONN - SFW7R-3STE1
Order 'sfw7r-3ste1-ffc/fpc conn - SFW7R-3STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFW7R-3STE1-ND.
SFW7R-6STE1-FFC/FPC CONN - SFW7R-6STE1
Order 'sfw7r-6ste1-ffc/fpc conn - SFW7R-6STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFW7R-6STE1-ND.
HFW10R-1STE1-FFC/FPC CONN - HFW10R-1STE1
Order 'hfw10r-1ste1-ffc/fpc conn - HFW10R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW10R-1STE1-ND.
HFW10R-2STE1-FFC/FPC CONN - HFW10R-2STE1
Order 'hfw10r-2ste1-ffc/fpc conn - HFW10R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW10R-2STE1-ND.
HFW12R-2STE1-FFC/FPC CONN - HFW12R-2STE1
Order 'hfw12r-2ste1-ffc/fpc conn - HFW12R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW12R-2STE1-ND.
HFW13R-2STE1LF FFC/FPC CONN - HFW13R-2STE1LF
Order 'hfw13r-2ste1lf ffc/fpc conn - HFW13R-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW13R-2STE1LF-ND.
HFW13R-2STE1-FFC/FPC CONN - HFW13R-2STE1
Order 'hfw13r-2ste1-ffc/fpc conn - HFW13R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW13R-2STE1-ND.
HFW14R-1STE1-FFC/FPC CONN - HFW14R-1STE1
Order 'hfw14r-1ste1-ffc/fpc conn - HFW14R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW14R-1STE1-ND.
HFW14R-2STE1-FFC/FPC CONN - HFW14R-2STE1
Order 'hfw14r-2ste1-ffc/fpc conn - HFW14R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW14R-2STE1-ND.
Send this link via E-Mail
Help With This Screen