SFW4R-2STE1-FFC/FPC CONN - SFW4R-2STE1
| Digi-Key Part Number | SFW4R-2STE1-ND |
4000 |
.19124 |
Extended Price
764.96 |
| Manufacturer Part Number | SFW4R-2STE1 | |||
| Description | SFW4R-2STE1-FFC/FPC CONN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SFW4R-2STE1 |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Top Contacts |
| Fastening Type | Slide Lock |
| Series | SFW-R |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SFW4R 2STE1 SFW4R2STE1 |
SFW4R-2STE1 Specification Sheet
SFW4R-2STE1-FFC/FPC CONN - SFW4R-2STE1 (SFW4R-2STE1-ND)
Related parts:SFW4R-2STE1-FFC/FPC CONN - SFW4R-2STE1
Order 'sfw4r-2ste1-ffc/fpc conn - SFW4R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFW4R-2STE1-ND.
HFW10R-2STE1-FFC/FPC CONN - HFW10R-2STE1
Order 'hfw10r-2ste1-ffc/fpc conn - HFW10R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW10R-2STE1-ND.
HFW12R-2STE1-FFC/FPC CONN - HFW12R-2STE1
Order 'hfw12r-2ste1-ffc/fpc conn - HFW12R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW12R-2STE1-ND.
HFW13R-2STE1-FFC/FPC CONN - HFW13R-2STE1
Order 'hfw13r-2ste1-ffc/fpc conn - HFW13R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW13R-2STE1-ND.
HFW14R-2STE1-FFC/FPC CONN - HFW14R-2STE1
Order 'hfw14r-2ste1-ffc/fpc conn - HFW14R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW14R-2STE1-ND.
HFW20R-2STE1-FFC/FPC CONN - HFW20R-2STE1
Order 'hfw20r-2ste1-ffc/fpc conn - HFW20R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW20R-2STE1-ND.
HFW22R-2STE1-FFC/FPC CONN - HFW22R-2STE1
Order 'hfw22r-2ste1-ffc/fpc conn - HFW22R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW22R-2STE1-ND.
HFW24R-2STE1-FFC/FPC CONN - HFW24R-2STE1
Order 'hfw24r-2ste1-ffc/fpc conn - HFW24R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW24R-2STE1-ND.
HFW30R-2STE1-FFC/FPC CONN - HFW30R-2STE1
Order 'hfw30r-2ste1-ffc/fpc conn - HFW30R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW30R-2STE1-ND.
HFW4R-2STE1-FFC/FPC CONN - HFW4R-2STE1
Order 'hfw4r-2ste1-ffc/fpc conn - HFW4R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW4R-2STE1-ND.
HFW5R-2STE1-FFC/FPC CONN - HFW5R-2STE1
Order 'hfw5r-2ste1-ffc/fpc conn - HFW5R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW5R-2STE1-ND.
HFW7R-2STE1-FFC/FPC CONN - HFW7R-2STE1
Order 'hfw7r-2ste1-ffc/fpc conn - HFW7R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW7R-2STE1-ND.
HFW8R-2STE1-FFC/FPC CONN - HFW8R-2STE1
Order 'hfw8r-2ste1-ffc/fpc conn - HFW8R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW8R-2STE1-ND.
SFV12R-2STE1-FFC/FPC CONN - SFV12R-2STE1
Order 'sfv12r-2ste1-ffc/fpc conn - SFV12R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFV12R-2STE1-ND.
SFV14R-2STE1-FFC/FPC CONN - SFV14R-2STE1
Order 'sfv14r-2ste1-ffc/fpc conn - SFV14R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFV14R-2STE1-ND.
Send this link via E-Mail
Help With This Screen