Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV33R-1STE1LF
SFV33R-1STE1LF FFC/FPC CONN - SFV33R-1STE1LF - Connectors, Interconnects
| Digi-Key Part Number | SFV33R-1STE1LF-ND |
6000 |
.48235 |
Extended Price
2894.10 |
| Manufacturer Part Number | SFV33R-1STE1LF | |||
| Description | SFV33R-1STE1LF FFC/FPC CONN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFV33R-1STE1LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Bottom Contacts |
| Number of Positions | 33 |
| Locking Feature | Slide Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFV33R 1STE1LF SFV33R1STE1LF |
SFV33R-1STE1LF FFC/FPC CONN - SFV33R-1STE1LF (SFV33R-1STE1LF-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV33R-1STE1LFSurface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV33R-1STE1LF
Order 'sfv33r-1ste1lf ffc/fpc conn - SFV33R-1STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFV33R-1STE1LF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV17R-1STE1LF
Order 'sfv17r-1ste1lf ffc/fpc conn - SFV17R-1STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFV17R-1STE1LF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV25R-1STE1LF
Order 'sfv25r-1ste1lf ffc/fpc conn - SFV25R-1STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFV25R-1STE1LF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV33R-1STE1
Order 'sfv33r-1ste1-ffc/fpc conn - SFV33R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFV33R-1STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV33R-2STE1
Order 'sfv33r-2ste1-ffc/fpc conn - SFV33R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SFV33R-2STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW10R-1STE1
Order 'hfw10r-1ste1-ffc/fpc conn - HFW10R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW10R-1STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW10R-2STE1
Order 'hfw10r-2ste1-ffc/fpc conn - HFW10R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW10R-2STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW12R-2STE1
Order 'hfw12r-2ste1-ffc/fpc conn - HFW12R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW12R-2STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW13R-2STE1LF
Order 'hfw13r-2ste1lf ffc/fpc conn - HFW13R-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW13R-2STE1LF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW13R-2STE1
Order 'hfw13r-2ste1-ffc/fpc conn - HFW13R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW13R-2STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW14R-1STE1
Order 'hfw14r-1ste1-ffc/fpc conn - HFW14R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW14R-1STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW14R-2STE1
Order 'hfw14r-2ste1-ffc/fpc conn - HFW14R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW14R-2STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW15R-1STE1
Order 'hfw15r-1ste1-ffc/fpc conn - HFW15R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW15R-1STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW16R-1STE1
Order 'hfw16r-1ste1-ffc/fpc conn - HFW16R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW16R-1STE1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle HFW18R-1STE1
Order 'hfw18r-1ste1-ffc/fpc conn - HFW18R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW18R-1STE1-ND.
Options for Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFV33R-1STE1LF
Send this link via E-Mail
Help With This Screen
