Keywords:





PANEL RACK ALUM 10.5" X 19" GRY - PBPA19010GY2 - Boxes, Enclosures, Racks

Digi-Key Part Number PBPA19010GY2-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberPBPA19010GY2
DescriptionPANEL RACK ALUM 10.5" X 19" GRY
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPBPA19010GY2
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
Features-
For Use With/Related Products19" Panel Width Racks
MaterialMetal, Aluminum
Shipping InfoShipped from Digi-Key
Size / Dimension19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm)
TypePanel, Front
VentilationNon-Vented
Weight-
Other Names PBPA19010GY2
PBPA19010GY2

PBPA19010GY2 Specification Sheet

Image of PANEL RACK ALUM 10.5" X 19" GRY - PBPA19010GY2

PANEL RACK ALUM 10.5" X 19" GRY - PBPA19010GY2 (PBPA19010GY2-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
PANEL RACK ALUM 10.5" X 19" GRY - PBPA19010GY2
 Order 'panel rack alum 10.5" x 19" gry - PBPA19010GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19010GY2-ND.
PANEL RACK ALUM 1.75" X 19" GRY - PBPA19001GY2
 Order 'panel rack alum 1.75" x 19" gry - PBPA19001GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19001GY2-ND.
PANEL RACK ALUM 3.5" X 19" GRY - PBPA19003GY2
 Order 'panel rack alum 3.5" x 19" gry - PBPA19003GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19003GY2-ND.
PANEL RACK ALUM 5.25" X 19" GRY - PBPA19005GY2
 Order 'panel rack alum 5.25" x 19" gry - PBPA19005GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19005GY2-ND.
PANEL RACK ALUM 7" X 19" GRY - PBPA19007GY2
 Order 'panel rack alum 7" x 19" gry - PBPA19007GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19007GY2-ND.
PANEL RACK ALUM 8.75" X 19" GRY - PBPA19008GY2
 Order 'panel rack alum 8.75" x 19" gry - PBPA19008GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19008GY2-ND.
PANEL RACK ALUM 12.25" X 19" GRY - PBPA19012GY2
 Order 'panel rack alum 12.25" x 19" gry - PBPA19012GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19012GY2-ND.
PANEL RACK ALUM 14" X 19" GRY - PBPA19014GY2
 Order 'panel rack alum 14" x 19" gry - PBPA19014GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19014GY2-ND.
PANEL RACK ALUM 15.75" X 19" GRY - PBPA19015GY2
 Order 'panel rack alum 15.75" x 19" gry - PBPA19015GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19015GY2-ND.
PANEL RACK ALUM 17.5" X 19" GRY - PBPA19017GY2
 Order 'panel rack alum 17.5" x 19" gry - PBPA19017GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19017GY2-ND.
PANEL RACK ALUM 19.25" X 19" GRY - PBPA19019GY2
 Order 'panel rack alum 19.25" x 19" gry - PBPA19019GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19019GY2-ND.
PANEL RACK ALUM 21" X 19" GRY - PBPA19021GY2
 Order 'panel rack alum 21" x 19" gry - PBPA19021GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19021GY2-ND.
PANEL RACK ALUM 22.75" X 19" GRY - PBPA19022GY2
 Order 'panel rack alum 22.75" x 19" gry - PBPA19022GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19022GY2-ND.
PANEL RACK ALUM 24.5" X 19" GRY - PBPA19024GY2
 Order 'panel rack alum 24.5" x 19" gry - PBPA19024GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19024GY2-ND.
PANEL RACK ALUM 26.25" X 19" GRY - PBPA19026GY2
 Order 'panel rack alum 26.25" x 19" gry - PBPA19026GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19026GY2-ND.

Send this link via E-Mail
Help With This Screen

PANEL RACK ALUM 10.5" X 19" GRY - PBPA19010GY2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PANEL RACK ALUM 1.75" X 19" GRY - PBPA19001GY2 Next: PANEL RACK ALUM 12.25" X 19" GRY - PBPA19012GY2
PANEL RACK ALUM 10.5" X 19" GRY - PBPA19010GY2