HFW10S-2STE1-HFW10S-2STE1 - HFW10S-2STE1
| Digi-Key Part Number | HFW10S-2STE1-ND |
2000 |
.27152 |
Extended Price
543.04 |
| Manufacturer Part Number | HFW10S-2STE1 | |||
| Description | HFW10S-2STE1-HFW10S-2STE1 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFW10S-2STE1 |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Series | HFW |
| Number of Positions | 10 |
| Locking Feature | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFW10S 2STE1 HFW10S2STE1 |
HFW10S-2STE1-HFW10S-2STE1 - HFW10S-2STE1 (HFW10S-2STE1-ND)
Related parts:HFW10S-2STE1-HFW10S-2STE1 - HFW10S-2STE1
Order 'hfw10s-2ste1-hfw10s-2ste1 - HFW10S-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW10S-2STE1-ND.
CONN FPC/FFC 10POS 1MM VERT SMD - HFW10S-2STE1LF
Order 'conn fpc/ffc 10pos 1mm vert smd - HFW10S-2STE1LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1111-1-ND.
CONN FPC/FFC 10POS 1MM VERT SMD - HFW10S-2STE1LF
Order 'conn fpc/ffc 10pos 1mm vert smd - HFW10S-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1111-2-ND.
HFR16R-2STE1-HFR16R-2STE1 - HFR16R-2STE1
Order 'hfr16r-2ste1-hfr16r-2ste1 - HFR16R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFR16R-2STE1-ND.
HFR4R-2STE1-HFR4R-2STE1 - HFR4R-2STE1
Order 'hfr4r-2ste1-hfr4r-2ste1 - HFR4R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFR4R-2STE1-ND.
HFW10R-2STE1-FFC/FPC CONN - HFW10R-2STE1
Order 'hfw10r-2ste1-ffc/fpc conn - HFW10R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW10R-2STE1-ND.
HFW12R-2STE1-FFC/FPC CONN - HFW12R-2STE1
Order 'hfw12r-2ste1-ffc/fpc conn - HFW12R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW12R-2STE1-ND.
HFW12S-2STE1-HFW12S-2STE1 - HFW12S-2STE1
Order 'hfw12s-2ste1-hfw12s-2ste1 - HFW12S-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW12S-2STE1-ND.
HFW13R-2STE1-FFC/FPC CONN - HFW13R-2STE1
Order 'hfw13r-2ste1-ffc/fpc conn - HFW13R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW13R-2STE1-ND.
HFW14R-2STE1-FFC/FPC CONN - HFW14R-2STE1
Order 'hfw14r-2ste1-ffc/fpc conn - HFW14R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW14R-2STE1-ND.
HFW14S-2STE1-HFW14S-2STE1 - HFW14S-2STE1
Order 'hfw14s-2ste1-hfw14s-2ste1 - HFW14S-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW14S-2STE1-ND.
HFW15S-2STE1-HFW15S-2STE1 - HFW15S-2STE1
Order 'hfw15s-2ste1-hfw15s-2ste1 - HFW15S-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW15S-2STE1-ND.
HFW16S-2STE1-HFW16S-2STE1 - HFW16S-2STE1
Order 'hfw16s-2ste1-hfw16s-2ste1 - HFW16S-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW16S-2STE1-ND.
HFW18S-2STE1-HFW18S-2STE1 - HFW18S-2STE1
Order 'hfw18s-2ste1-hfw18s-2ste1 - HFW18S-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW18S-2STE1-ND.
HFW20R-2STE1-FFC/FPC CONN - HFW20R-2STE1
Order 'hfw20r-2ste1-ffc/fpc conn - HFW20R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW20R-2STE1-ND.
Send this link via E-Mail
Help With This Screen