DF CTT TERM SGP ON STRIP - 76785-311LF - Connectors
| Digi-Key Part Number | 76785-311LF-ND |
3000 |
.09792 |
Extended Price
293.76 |
| Manufacturer Part Number | 76785-311LF | |||
| Description | DF CTT TERM SGP ON STRIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76785-311LF |
| Vendor | FCI |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Gauge/AWG | - |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Series | Duflex |
| Type | |
| Contact Finish Thickness | 29.5µin (0.75µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76785 311LF 76785311LF |
76785-311LF Specification Sheet
DF CTT TERM SGP ON STRIP - 76785-311LF (76785-311LF-ND) - Connectors
Related parts Connectors :DF CTT TERM SGP ON STRIP - 76785-311LF
Order 'df ctt term sgp on strip - 76785-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76785-311LF-ND.
DF CTT TERM SGP ON STRIP - 76785-311
Order 'df ctt term sgp on strip - 76785-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76785-311-ND.
DF CTT TERM TP ON STRIP - 76785-401LF
Order 'df ctt term tp on strip - 76785-401LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76785-401LF-ND.
DF CTT TERM TP ON STRIP - 76785-401
Order 'df ctt term tp on strip - 76785-401' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76785-401-ND.
DF CTT TERM TP ON STRIP - 76785-411LF
Order 'df ctt term tp on strip - 76785-411LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76785-411LF-ND.
DF CTT TERM TP ON STRIP - 76785-411
Order 'df ctt term tp on strip - 76785-411' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76785-411-ND.
DF CTT TERM SGP STRIP - 76785-301
Order 'df ctt term sgp strip - 76785-301' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76785-301-ND.
DF CTT TERM GP ON STRIP - 77747-301
Order 'df ctt term gp on strip - 77747-301' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77747-301-ND.
TERM BLOCK MARK STRIP PRINT 1-12 - ML101(1-12)
Order 'term block mark strip print 1-12 - ML101(1-12)' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ML101(1-12)-ND.
DX CTW SGP DP STRIP - 76347-301
Order 'dx ctw sgp dp strip - 76347-301' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76347-301-ND.
DX CTW SGP DP STRIP - 76347-302
Order 'dx ctw sgp dp strip - 76347-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76347-302-ND.
DX CTW SGP DP STRIP - 76347-303
Order 'dx ctw sgp dp strip - 76347-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76347-303-ND.
DX CTW SGP DP STRIP - 76347-311
Order 'dx ctw sgp dp strip - 76347-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76347-311-ND.
DX CTW SGP DP STRIP - 76347-312
Order 'dx ctw sgp dp strip - 76347-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76347-312-ND.
DX CTW SGP DP STRIP - 76347-341
Order 'dx ctw sgp dp strip - 76347-341' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76347-341-ND.
Send this link via E-Mail
Help With This Screen