PANEL RACK ALUM 8.75" X 19" GRY - PBPA19008GY2 - Boxes, Enclosures, Racks
Metal, Aluminum - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel, Front PBPA19008GY2
| Digi-Key Part Number | PBPA19008GY2-ND |
1 |
28.83000 |
Extended Price
28.83 |
| Manufacturer Part Number | PBPA19008GY2 | |||
| Description | PANEL RACK ALUM 8.75" X 19" GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBPA19008GY2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal, Aluminum |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 19.000" L x 8.720" W x 0.125" H (482.60mm x 221.49mm x 3.18mm) |
| Type | Panel, Front |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
PBPA19008GY2 PBPA19008GY2 |
PBPA19008GY2 Specification Sheet
PANEL RACK ALUM 8.75" X 19" GRY - PBPA19008GY2 (PBPA19008GY2-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel, Front PBPA19008GY2PANEL RACK ALUM 8.75" X 19" GRY - PBPA19008GY2
Order 'panel rack alum 8.75" x 19" gry - PBPA19008GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19008GY2-ND.
PANEL RACK ALUM 1.75" X 19" GRY - PBPA19001GY2
Order 'panel rack alum 1.75" x 19" gry - PBPA19001GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19001GY2-ND.
PANEL RACK ALUM 3.5" X 19" GRY - PBPA19003GY2
Order 'panel rack alum 3.5" x 19" gry - PBPA19003GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19003GY2-ND.
PANEL RACK ALUM 5.25" X 19" GRY - PBPA19005GY2
Order 'panel rack alum 5.25" x 19" gry - PBPA19005GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19005GY2-ND.
PANEL RACK ALUM 7" X 19" GRY - PBPA19007GY2
Order 'panel rack alum 7" x 19" gry - PBPA19007GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19007GY2-ND.
PANEL RACK ALUM 10.5" X 19" GRY - PBPA19010GY2
Order 'panel rack alum 10.5" x 19" gry - PBPA19010GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19010GY2-ND.
PANEL RACK ALUM 12.25" X 19" GRY - PBPA19012GY2
Order 'panel rack alum 12.25" x 19" gry - PBPA19012GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19012GY2-ND.
PANEL RACK ALUM 14" X 19" GRY - PBPA19014GY2
Order 'panel rack alum 14" x 19" gry - PBPA19014GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19014GY2-ND.
PANEL RACK ALUM 15.75" X 19" GRY - PBPA19015GY2
Order 'panel rack alum 15.75" x 19" gry - PBPA19015GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19015GY2-ND.
PANEL RACK ALUM 17.5" X 19" GRY - PBPA19017GY2
Order 'panel rack alum 17.5" x 19" gry - PBPA19017GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19017GY2-ND.
PANEL RACK ALUM 19.25" X 19" GRY - PBPA19019GY2
Order 'panel rack alum 19.25" x 19" gry - PBPA19019GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19019GY2-ND.
PANEL RACK ALUM 21" X 19" GRY - PBPA19021GY2
Order 'panel rack alum 21" x 19" gry - PBPA19021GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19021GY2-ND.
PANEL RACK ALUM 22.75" X 19" GRY - PBPA19022GY2
Order 'panel rack alum 22.75" x 19" gry - PBPA19022GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19022GY2-ND.
PANEL RACK ALUM 24.5" X 19" GRY - PBPA19024GY2
Order 'panel rack alum 24.5" x 19" gry - PBPA19024GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19024GY2-ND.
PANEL RACK ALUM 26.25" X 19" GRY - PBPA19026GY2
Order 'panel rack alum 26.25" x 19" gry - PBPA19026GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19026GY2-ND.
Options for Metal, Aluminum - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel, Front PBPA19008GY2
Send this link via E-Mail
Help With This Screen
