CLINCHER RECPT ASS'Y-AU-LATCH - 67516-206 - Connectors
| Digi-Key Part Number | 67516-206-ND |
400 |
2.72845 |
Extended Price
1091.38 |
| Manufacturer Part Number | 67516-206 | |||
| Description | CLINCHER RECPT ASS'Y-AU-LATCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 67516-206 |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Top and Bottom Contacts |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 6 |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Series | Clincher™ |
| Termination Style | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
67516 206 67516206 |
67516-206 Specification Sheet
CLINCHER RECPT ASS'Y-AU-LATCH - 67516-206 (67516-206-ND) - Connectors
Related parts Connectors :CLINCHER RECPT ASS'Y-AU-LATCH - 67516-206
Order 'clincher recpt ass'y-au-latch - 67516-206' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-206-ND.
CLINCHER RECPT ASSY AU LATCH - 67516-202LF
Order 'clincher recpt assy au latch - 67516-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-202LF-ND.
CLINCHER RECPT ASS'Y-AU-LATCH - 67516-202
Order 'clincher recpt ass'y-au-latch - 67516-202' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-202-ND.
CLINCHER RECPT ASSY AU LATCH - 67516-203LF
Order 'clincher recpt assy au latch - 67516-203LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-203LF-ND.
CLINCHER RECPT ASS'Y-AU-LATCH - 67516-203
Order 'clincher recpt ass'y-au-latch - 67516-203' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-203-ND.
CLINCHER RECPT ASSY AU LATCH - 67516-204LF
Order 'clincher recpt assy au latch - 67516-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-204LF-ND.
CLINCHER RECPT ASS'Y-AU-LATCH - 67516-204
Order 'clincher recpt ass'y-au-latch - 67516-204' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-204-ND.
CLINCHER RECPT-ASSY AU LATCH - 67516-205LF
Order 'clincher recpt-assy au latch - 67516-205LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-205LF-ND.
CLINCHER RECPT-ASS'Y-AU-LATCH - 67516-205
Order 'clincher recpt-ass'y-au-latch - 67516-205' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-205-ND.
CLINCHER RECPT ASSY AU LATCH - 67516-206LF
Order 'clincher recpt assy au latch - 67516-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-206LF-ND.
CLINCHER RECPT ASSY AU LATCH - 67516-207LF
Order 'clincher recpt assy au latch - 67516-207LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-207LF-ND.
CLINCHER RECPT ASS'Y-AU-LATCH - 67516-207
Order 'clincher recpt ass'y-au-latch - 67516-207' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-207-ND.
CLINCHER RECPT ASSY AU LATCH - 67516-208LF
Order 'clincher recpt assy au latch - 67516-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-208LF-ND.
CLINCHER RECPT ASSY AU LATCH - 67516-208
Order 'clincher recpt assy au latch - 67516-208' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-208-ND.
CLINCHER RECPT ASSY AU LATCH - 67516-209LF
Order 'clincher recpt assy au latch - 67516-209LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67516-209LF-ND.
Send this link via E-Mail
Help With This Screen