CLINCHER PIN ASSEMBLY GOLD - 66226-040LF - Connectors
| Digi-Key Part Number | 66226-040LF-ND |
100 |
1.11620 |
Extended Price
111.62 |
| Manufacturer Part Number | 66226-040LF | |||
| Description | CLINCHER PIN ASSEMBLY GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66226-040LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Vertical Contacts, 2 Sided |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 8 |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66226 040LF 66226040LF |
66226-040LF Specification Sheet
CLINCHER PIN ASSEMBLY GOLD - 66226-040LF (66226-040LF-ND) - Connectors
Related partsCLINCHER PIN ASSEMBLY GOLD - 66226-040LF
Order 'clincher pin assembly gold - 66226-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-040LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-034LF
Order 'clincher pin assembly gold - 66226-034LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-034LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-034
Order 'clincher pin assembly gold - 66226-034' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-034-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-035LF
Order 'clincher pin assembly gold - 66226-035LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-035LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-035
Order 'clincher pin assembly gold - 66226-035' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-035-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-036LF
Order 'clincher pin assembly gold - 66226-036LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-036LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-037LF
Order 'clincher pin assembly gold - 66226-037LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-037LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-037
Order 'clincher pin assembly gold - 66226-037' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-037-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-038LF
Order 'clincher pin assembly gold - 66226-038LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-038LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-038
Order 'clincher pin assembly gold - 66226-038' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-038-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-039LF
Order 'clincher pin assembly gold - 66226-039LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-039LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-039
Order 'clincher pin assembly gold - 66226-039' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-039-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-040
Order 'clincher pin assembly gold - 66226-040' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-040-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-041LF
Order 'clincher pin assembly gold - 66226-041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-041LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-041
Order 'clincher pin assembly gold - 66226-041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-041-ND.
Options for
Send this link via E-Mail
Help With This Screen
