Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-034
CLINCHER PIN ASSEMBLY GOLD - 66226-034 - Connectors
| Digi-Key Part Number | 66226-034-ND |
1600 |
.90860 |
Extended Price
1453.76 |
| Manufacturer Part Number | 66226-034 | |||
| Description | CLINCHER PIN ASSEMBLY GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-034
| Technical/Catalog Information | 66226-034 |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Vertical Contacts, 2 Sided |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 2 |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66226 034 66226034 |
66226-034 Specification Sheet
CLINCHER PIN ASSEMBLY GOLD - 66226-034 (66226-034-ND) - Connectors
Related parts Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-034Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-034LF
Order 'clincher pin assembly gold - 66226-034LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-034LF-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-034
Order 'clincher pin assembly gold - 66226-034' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-034-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-035LF
Order 'clincher pin assembly gold - 66226-035LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-035LF-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-035
Order 'clincher pin assembly gold - 66226-035' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-035-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flex) - Connector - Free Hanging Connectors, Interconnect FCI Vertical Contacts, 2 Sided 66226-036LF
Order 'clincher pin assembly gold - 66226-036LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-036LF-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-037LF
Order 'clincher pin assembly gold - 66226-037LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-037LF-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-037
Order 'clincher pin assembly gold - 66226-037' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-037-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-038LF
Order 'clincher pin assembly gold - 66226-038LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-038LF-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-038
Order 'clincher pin assembly gold - 66226-038' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-038-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-039LF
Order 'clincher pin assembly gold - 66226-039LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-039LF-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-039
Order 'clincher pin assembly gold - 66226-039' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-039-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-040LF
Order 'clincher pin assembly gold - 66226-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-040LF-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-040
Order 'clincher pin assembly gold - 66226-040' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-040-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-041LF
Order 'clincher pin assembly gold - 66226-041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-041LF-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-041
Order 'clincher pin assembly gold - 66226-041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-041-ND.
Options for Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Vertical Contacts, 2 Sided - 66226-034
Send this link via E-Mail
Help With This Screen
