CLINCHER PIN ASSEMBLY TIN - 66226-025LF
| Digi-Key Part Number | 66226-025LF-ND |
300 |
1.56000 |
Extended Price
468.00 |
| Manufacturer Part Number | 66226-025LF | |||
| Description | CLINCHER PIN ASSEMBLY TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66226-025LF |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.100" (2.54mm) |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Tray |
| Connector Type | Vertical Contacts, 2 Sided |
| Fastening Type | Flip Lock |
| Series | Clincher™ |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66226 025LF 66226025LF |
66226-025LF Specification Sheet
CLINCHER PIN ASSEMBLY TIN - 66226-025LF (66226-025LF-ND)
Related parts:CLINCHER PIN ASSEMBLY TIN - 66226-025LF
Order 'clincher pin assembly tin - 66226-025LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-025LF-ND.
CLINCHER PIN ASSEMBLY TIN - 66226-019LF
Order 'clincher pin assembly tin - 66226-019LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-019LF-ND.
CLINCHER PIN ASSEMBLY TIN - 66226-021LF
Order 'clincher pin assembly tin - 66226-021LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-021LF-ND.
CLINCHER PIN ASSEMBLY TIN - 66226-022LF
Order 'clincher pin assembly tin - 66226-022LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-022LF-ND.
CLINCHER PIN ASSEMBLY TIN - 66226-024LF
Order 'clincher pin assembly tin - 66226-024LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-024LF-ND.
CLINCHER PIN ASSEMBLY TIN - 66226-026LF
Order 'clincher pin assembly tin - 66226-026LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-026LF-ND.
CLINCHER PIN ASSEMBLY TIN - 66226-027LF
Order 'clincher pin assembly tin - 66226-027LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-027LF-ND.
CLINCHER PIN ASSEMBLY-TIN - 66226-029LF
Order 'clincher pin assembly-tin - 66226-029LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-029LF-ND.
CLINCHER PIN ASSEMBLY-TIN - 66226-029
Order 'clincher pin assembly-tin - 66226-029' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-029-ND.
CLINCHER PIN ASSEMBLY TIN - 66226-030LF
Order 'clincher pin assembly tin - 66226-030LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-030LF-ND.
CLINCHER PIN ASSEMBLY TIN - 66226-031LF
Order 'clincher pin assembly tin - 66226-031LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-031LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-034LF
Order 'clincher pin assembly gold - 66226-034LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-034LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-034
Order 'clincher pin assembly gold - 66226-034' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-034-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-035LF
Order 'clincher pin assembly gold - 66226-035LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-035LF-ND.
CLINCHER PIN ASSEMBLY GOLD - 66226-035
Order 'clincher pin assembly gold - 66226-035' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66226-035-ND.
Send this link via E-Mail
Help With This Screen