CLINCHER RECEPTACLE ASSY GOLD - 65801-143 - Connectors
| Digi-Key Part Number | 65801-143-ND |
500 |
1.96040 |
Extended Price
980.20 |
| Manufacturer Part Number | 65801-143 | |||
| Description | CLINCHER RECEPTACLE ASSY GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 65801-143 |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Top and Bottom Contacts |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 14 |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65801 143 65801143 |
65801-143 Specification Sheet
CLINCHER RECEPTACLE ASSY GOLD - 65801-143 (65801-143-ND) - Connectors
Related parts Connectors :CLINCHER RECEPTACLE ASSY GOLD - 65801-143
Order 'clincher receptacle assy gold - 65801-143' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-143-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-034
Order 'clincher receptacle assy gold - 65801-034' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-034-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-035
Order 'clincher receptacle assy gold - 65801-035' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-035-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-036
Order 'clincher receptacle assy gold - 65801-036' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-036-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-037
Order 'clincher receptacle assy gold - 65801-037' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-037-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-038
Order 'clincher receptacle assy gold - 65801-038' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-038-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-039
Order 'clincher receptacle assy gold - 65801-039' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-039-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-040LF
Order 'clincher receptacle assy gold - 65801-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-040LF-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-041
Order 'clincher receptacle assy gold - 65801-041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-041-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-042
Order 'clincher receptacle assy gold - 65801-042' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-042-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-043LF
Order 'clincher receptacle assy gold - 65801-043LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-043LF-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-044LF
Order 'clincher receptacle assy gold - 65801-044LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-044LF-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-044
Order 'clincher receptacle assy gold - 65801-044' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-044-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-045LF
Order 'clincher receptacle assy gold - 65801-045LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-045LF-ND.
CLINCHER RECEPTACLE ASSY GOLD - 65801-045
Order 'clincher receptacle assy gold - 65801-045' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-045-ND.
Send this link via E-Mail
Help With This Screen
