Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-129
CLINCHER RECEPTACLE ASSY TIN - 65801-129 - Connectors
| Digi-Key Part Number | 65801-129-ND |
400 |
2.09613 |
Extended Price
838.45 |
| Manufacturer Part Number | 65801-129 | |||
| Description | CLINCHER RECEPTACLE ASSY TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-129
| Technical/Catalog Information | 65801-129 |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Top and Bottom Contacts |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 29 |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65801 129 65801129 |
65801-129 Specification Sheet
CLINCHER RECEPTACLE ASSY TIN - 65801-129 (65801-129-ND) - Connectors
Related parts Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-129Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-129
Order 'clincher receptacle assy tin - 65801-129' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-129-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-002
Order 'clincher receptacle assy tin - 65801-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-002-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-004
Order 'clincher receptacle assy tin - 65801-004' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-004-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-005
Order 'clincher receptacle assy tin - 65801-005' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-005-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-006
Order 'clincher receptacle assy tin - 65801-006' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-006-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-007
Order 'clincher receptacle assy tin - 65801-007' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-007-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-008
Order 'clincher receptacle assy tin - 65801-008' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-008-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-009
Order 'clincher receptacle assy tin - 65801-009' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-009-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-010
Order 'clincher receptacle assy tin - 65801-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-010-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-011
Order 'clincher receptacle assy tin - 65801-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-011-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-012
Order 'clincher receptacle assy tin - 65801-012' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-012-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-013
Order 'clincher receptacle assy tin - 65801-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-013-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-014
Order 'clincher receptacle assy tin - 65801-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-014-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-016
Order 'clincher receptacle assy tin - 65801-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-016-ND.
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-017
Order 'clincher receptacle assy tin - 65801-017' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65801-017-ND.
Options for Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts - 65801-129
Send this link via E-Mail
Help With This Screen
