CONN RECEPT 76POS .025 VERT SMD - 2-5767004-3
| Digi-Key Part Number | A32309-ND |
1 25 100 500 1000 5000 |
35.25000 31.92000 22.61000 19.95000 17.68900 16.62500 |
Extended Price
35.25 798.00 2261.00 9975.00 17689.00 83125.00 |
| Manufacturer Part Number | 2-5767004-3 | |||
| Description | CONN RECEPT 76POS .025 VERT SMD | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5767004-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 76 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.635 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tube |
| Height | 5.994 mm [Typ] |
| Length | 38.100 mm [Typ] |
| Width | 6.910 mm [Typ] |
| Voltage | 30.000 V [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 76 General and 4 Bus |
| Housing Material | Plastic |
| Housing Color | Black |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 38.100 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5767004 3 257670043 A32309 ND A32309ND A32309 |
CONN RECEPT 76POS .025 VERT SMD - 2-5767004-3 (A32309-ND)
Related parts:CONN RECEPT 76POS .025 VERT SMD - 2-5767004-3
Order 'conn recept 76pos .025 vert smd - 2-5767004-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32309-ND.
CONN RECEPT 76POS .025 VERT SMD - 2-767004-3
Order 'conn recept 76pos .025 vert smd - 2-767004-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29125-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32308-ND.
CONN RECEPT 152POS .025 VERT SMD - 2-5767004-5
Order 'conn recept 152pos .025 vert smd - 2-5767004-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32310-ND.
CONN RECEPT 152POS .025 VERT SMD - 2-767004-5
Order 'conn recept 152pos .025 vert smd - 2-767004-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29124-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29126-ND.
CONN RECEPT 46POS .100 VERT DUAL - 2-535542-3
Order 'conn recept 46pos .100 vert dual - 2-535542-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-3-ND.
CONN FFC 23POS 1.00MM VERT SMD - 2-84982-3
Order 'conn ffc 23pos 1.00mm vert smd - 2-84982-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-84982-3-ND.
CONN RECEPT 20POS .050 VERT SMD - 104652-2
Order 'conn recept 20pos .050 vert smd - 104652-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3103-ND.
CONN RECEPT 20POS .050 VERT SMD - 5-104652-2
Order 'conn recept 20pos .050 vert smd - 5-104652-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33547-ND.
CONN RECEPT 76POS .100 VERT DUAL - 3-535542-8
Order 'conn recept 76pos .100 vert dual - 3-535542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-535542-8-ND.
CONN RECEPT 80 POS VERT DUAL PCB - 177983-3
Order 'conn recept 80 pos vert dual pcb - 177983-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177983-3-ND.
CONN RECEPT 80POS .8MM AU SMD - 5-179009-3
Order 'conn recept 80pos .8mm au smd - 5-179009-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179009-3-ND.
CONN RECEPT 80POS .8MM AU SMD - 5-5179009-3
Order 'conn recept 80pos .8mm au smd - 5-5179009-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-5179009-3-ND.
CONN PLUG 76POS .025 VERT GOLD - 767007-9
Order 'conn plug 76pos .025 vert gold - 767007-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29140-ND.
Send this link via E-Mail
Help With This Screen