CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
| Digi-Key Part Number | A32308-ND |
1 25 100 500 1000 5000 |
20.75000 18.79200 13.31100 11.74500 10.41390 9.78750 |
Extended Price
20.75 469.80 1331.10 5872.50 10413.90 48937.50 |
| Manufacturer Part Number | 2-5767004-2 | |||
| Description | CONN RECEPT 38POS .025 VERT SMD | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5767004-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 38 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.635 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tube |
| Height | 5.994 mm [Typ] |
| Length | 25.400 mm [Typ] |
| Width | 6.910 mm [Typ] |
| Voltage | 30.000 V [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 38 General and 2 Bus |
| Housing Material | Plastic |
| Housing Color | Black |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 25.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5767004 2 257670042 A32308 ND A32308ND A32308 |
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2 (A32308-ND)
Related parts:CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32308-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29126-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1218-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18641-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(01)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(10)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161TR-ND.
CONN RECEPT STRAIGHT PCB .155" G - 142-0701-201
Order 'conn recept straight pcb .155" g - 142-0701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J500-ND.
CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231
Order 'conn recept straight pcb .110" g - 142-0701-231' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J608-ND.
CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000
Order 'conn recept usb type b pcb - 897-43-004-90-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90064-ND.
CONN HEADER VERT 14POS .100 15AU - 5499922-2
Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AHK14H-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
RELAY HIGH FREQ 12VDC SMD - ARJ20A12
Order 'relay high freq 12vdc smd - ARJ20A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1462-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR2325-1HC
Order 'batt lith coin 3v w/pvc 2 leads - BR2325-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P202-ND.
Send this link via E-Mail
Help With This Screen