Keywords:





CONN HEADER 20POS .050" GOLD SMD - 5-104655-3

Digi-Key Part Number A31866-ND
Price Break
1
25
50
100
500
1000
Unit Price
5.01000
4.50920
4.00800
3.59050
3.00600
2.25450
Extended Price
5.01
112.73
200.40
359.05
1503.00
2254.50
Manufacturer Part Number5-104655-3
DescriptionCONN HEADER 20POS .050" GOLD SMD
Quantity Available 1486
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5-104655-3
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length0.120" (3.05mm)
FeaturesBoard Lock
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing0.050" (1.27mm)
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 20
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 104655 3
51046553
A31866 ND
A31866ND
A31866

5-104655-3 Specification Sheet

Image of CONN HEADER 20POS .050" GOLD SMD - 5-104655-3

CONN HEADER 20POS .050" GOLD SMD - 5-104655-3 (A31866-ND)

Related parts :
CONN HEADER 20POS .050" GOLD SMD - 5-104655-3
 Order 'conn header 20pos .050" gold smd - 5-104655-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31866-ND.
CONN HEADER 50POS .050 VERT SMD - 5-104655-6
 Order 'conn header 50pos .050 vert smd - 5-104655-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33533-ND.
CONN HEADER 70POS .050 VERT SMD - 5-104655-8
 Order 'conn header 70pos .050 vert smd - 5-104655-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33534-ND.
CONN HEADER 20POS .050 VERT SMD - 5-104656-2
 Order 'conn header 20pos .050 vert smd - 5-104656-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33536-ND.
CONN HEADER 30POS .050 VERT SMD - 5-104656-3
 Order 'conn header 30pos .050 vert smd - 5-104656-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33537-ND.
CONN HEADER 20POS .050 VERT SMD - 5-104693-2
 Order 'conn header 20pos .050 vert smd - 5-104693-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33542-ND.
CONN HEADER 20POS DUAL GOLD SMD - 5-794638-0
 Order 'conn header 20pos dual gold smd - 5-794638-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34921CT-ND.
CONN HEADER 20POS DUAL GOLD SMD - 5-794638-0
 Order 'conn header 20pos dual gold smd - 5-794638-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34921TR-ND.
CONN HEADER 20POS DUAL GOLD SMD - 5-794638-0
 Order 'conn header 20pos dual gold smd - 5-794638-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34921DKR-ND.
CONN HEADER 10POS .050 VERT SMD - 5-104655-1
 Order 'conn header 10pos .050 vert smd - 5-104655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99310-ND.
CONN HEADER 30POS .050 VERT SMD - 5-104655-4
 Order 'conn header 30pos .050 vert smd - 5-104655-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99311-ND.
CONN HEADER 40POS .050 VERT SMD - 5-104655-5
 Order 'conn header 40pos .050 vert smd - 5-104655-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99312-ND.
CONN HEADER 80POS .050 VERT SMD - 5-104655-9
 Order 'conn header 80pos .050 vert smd - 5-104655-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99313-ND.
CONN HEADER 30POS .050 VERT SMD - 5-104693-3
 Order 'conn header 30pos .050 vert smd - 5-104693-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99317-ND.
CONN HEADER 20POS .050 VERT SMD - 104655-3
 Order 'conn header 20pos .050 vert smd - 104655-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3107-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER 20POS .050" GOLD SMD - 5-104655-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 20POS .050 VERT SMD - 87409-110LF Next: CONN HEADER 20POS .050" R/A 30AU - 5-104074-4
CONN HEADER 20POS .050" GOLD SMD - 5-104655-3