Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 70POS .050 VERT SMD - 104655-8 - Connectors

Digi-Key Part Number A3109-ND
Price Break
1
25
50
100
500
1000
Unit Price
7.98000
7.18200
6.38400
5.71900
4.78800
3.59100
Extended Price
7.98
179.55
319.20
571.90
2394.00
3591.00
Manufacturer Part Number104655-8
DescriptionCONN HEADER 70POS .050 VERT SMD
Quantity Available 244
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information104655-8
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length0.120" (3.05mm)
FeaturesBoard Lock
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing0.050" (1.27mm)
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 70
Contact TypeMale Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 104655 8
1046558
A3109 ND
A3109ND
A3109

104655-8 Specification Sheet

Image of CONN HEADER 70POS .050 VERT SMD - 104655-8

CONN HEADER 70POS .050 VERT SMD - 104655-8 (A3109-ND) - Connectors

Related parts Connectors :
CONN HEADER 70POS .050 VERT SMD - 104655-8
 Order 'conn header 70pos .050 vert smd - 104655-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3109-ND.
CONN HEADER 70POS .050 VERT SMD - 5-104655-8
 Order 'conn header 70pos .050 vert smd - 5-104655-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33534-ND.
CONN HEADER 10POS .050 VERT SMD - 104655-1
 Order 'conn header 10pos .050 vert smd - 104655-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104655-1-ND.
CONN HEADER 30POS .050 VERT SMD - 104655-4
 Order 'conn header 30pos .050 vert smd - 104655-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104655-4-ND.
CONN HEADER 40POS .050 VERT SMD - 104655-5
 Order 'conn header 40pos .050 vert smd - 104655-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104655-5-ND.
CONN HEADER 60POS .050 VERT SMD - 104655-7
 Order 'conn header 60pos .050 vert smd - 104655-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104655-7-ND.
CONN HEADER 80POS .050 VERT SMD - 104655-9
 Order 'conn header 80pos .050 vert smd - 104655-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104655-9-ND.
CONN HEADER 80POS .050 VERT SMD - 104693-8
 Order 'conn header 80pos .050 vert smd - 104693-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104693-8-ND.
CONN HEADER 20POS .050 VERT SMD - 104655-3
 Order 'conn header 20pos .050 vert smd - 104655-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3107-ND.
CONN HEADER 50POS .050 VERT SMD - 104655-6
 Order 'conn header 50pos .050 vert smd - 104655-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3108-ND.
CONN HEADER 70POS .050 VERT SMD - 104656-7
 Order 'conn header 70pos .050 vert smd - 104656-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3113-ND.
CONN HEADER 70POS .050 VERT SMD - 104693-7
 Order 'conn header 70pos .050 vert smd - 104693-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3117-ND.
CONN HEADER 70POS .050 VERT SMD - 5-104656-7
 Order 'conn header 70pos .050 vert smd - 5-104656-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33540-ND.
CONN HEADER 70POS .050 VERT SMD - 5-104693-7
 Order 'conn header 70pos .050 vert smd - 5-104693-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33544-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104655-1
 Order 'conn header 100pos .050 vert smd - 1-104655-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3110-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 70POS .050 R/A PCB - 87402-135LF Next: CONN HEADER 70POS .050 VERT SMD - 104656-7