CONN RCPT HSNG 12POS BLIND MATE - 787499-1
| Digi-Key Part Number | 787499-1-ND |
1200 |
2.18743 |
Extended Price
2624.92 |
| Manufacturer Part Number | 787499-1 | |||
| Description | CONN RCPT HSNG 12POS BLIND MATE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 787499-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | - |
| Contact Type | - |
| Mounting Type | Panel Mount |
| Number of Rows | 1 |
| Pitch | 0.150" (3.81mm) |
| Series | - |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | Flange |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
787499 1 7874991 |
CONN RCPT HSNG 12POS BLIND MATE - 787499-1 (787499-1-ND)
Related parts:CONN RCPT HSNG 12POS BLIND MATE - 787499-1
Order 'conn rcpt hsng 12pos blind mate - 787499-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787499-1-ND.
CONN RCPT HSNG 12POS PANEL MOUNT - 770097-1
Order 'conn rcpt hsng 12pos panel mount - 770097-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 770097-1-ND.
CONN RCPT HSNG 12POS CST-100 II - 1-1375820-2
Order 'conn rcpt hsng 12pos cst-100 ii - 1-1375820-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375820-2-ND.
CONN RCPT 3MM 12POS DL MATE-N-L - 1-794617-2
Order 'conn rcpt 3mm 12pos dl mate-n-l - 1-794617-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30298-ND.
CONN RCPT HSNG 12POS 1.5MM CRIMP - 1-353908-2
Order 'conn rcpt hsng 12pos 1.5mm crimp - 1-353908-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98663-ND.
CONN RCPT HSNG 17-3POS REV - 213890-1
Order 'conn rcpt hsng 17-3pos rev - 213890-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213890-1-ND.
CONN RCPT HSNG 9POS FREE HANGING - 788159-1
Order 'conn rcpt hsng 9pos free hanging - 788159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788159-1-ND.
CONN RCPT HSNG 3POS FREE HANGING - 770264-1
Order 'conn rcpt hsng 3pos free hanging - 770264-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 770264-1-ND.
CONN RCPT/CAP 12POS MINI-UMNL - 172333-1
Order 'conn rcpt/cap 12pos mini-umnl - 172333-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 172333-1-ND.
CONN RCPT HSNG 2POS W/GUIDE - 174587-1
Order 'conn rcpt hsng 2pos w/guide - 174587-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 174587-1-ND.
CONN RCPT HSNG 8POS .250 FASTON - 521002-1
Order 'conn rcpt hsng 8pos .250 faston - 521002-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 521002-1-ND.
CONN RCPT HSNG 7POS .250 FASTON - 521040-1
Order 'conn rcpt hsng 7pos .250 faston - 521040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 521040-1-ND.
CONN RCPT HSNG 4POS .250 FASTON - 521065-1
Order 'conn rcpt hsng 4pos .250 faston - 521065-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 521065-1-ND.
CONN RCPT HSNG 2POS .250 TAB - 521119-1
Order 'conn rcpt hsng 2pos .250 tab - 521119-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 521119-1-ND.
CONN RCPT HSNG 1POS .250 TAB - 521136-1
Order 'conn rcpt hsng 1pos .250 tab - 521136-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 521136-1-ND.
Send this link via E-Mail
Help With This Screen