CONN D-SUB PLUG 26POS CRIMP - 593061-2
| Digi-Key Part Number | 593061-2-ND |
300 |
40.24500 |
Extended Price
12073.50 |
| Manufacturer Part Number | 593061-2 | |||
| Description | CONN D-SUB PLUG 26POS CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 593061-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | - |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Crimp |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | AMPLIMITE® 90 |
| Type | DB26HD, High Density |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
593061 2 5930612 |
CONN D-SUB PLUG 26POS CRIMP - 593061-2 (593061-2-ND)
Related parts:CONN D-SUB PLUG 26POS CRIMP - 593061-2
Order 'conn d-sub plug 26pos crimp - 593061-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 593061-2-ND.
CONN D-SUB PLUG 26POS CRIMP - 204515-2
Order 'conn d-sub plug 26pos crimp - 204515-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204515-2-ND.
CONN D-SUB PLUG 26POS CRIMP - 204515-3
Order 'conn d-sub plug 26pos crimp - 204515-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204515-3-ND.
CONN D-SUB RCPT 26POS CRIMP - 204538-2
Order 'conn d-sub rcpt 26pos crimp - 204538-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204538-2-ND.
CONN D-SUB PLUG 104POS CRIMP - 204547-2
Order 'conn d-sub plug 104pos crimp - 204547-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204547-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 445008-2
Order 'conn d-sub plug 37pos crimp - 445008-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 445008-2-ND.
CONN D-SUB PLUG 9POS CRIMP - 205556-2
Order 'conn d-sub plug 9pos crimp - 205556-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205556-2-ND.
CONN D-SUB PLUG 15POS CRIMP - 205558-2
Order 'conn d-sub plug 15pos crimp - 205558-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205558-2-ND.
CONN D-SUB PLUG 25POS CRIMP - 205560-2
Order 'conn d-sub plug 25pos crimp - 205560-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205560-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 205562-2
Order 'conn d-sub plug 37pos crimp - 205562-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205562-2-ND.
CONN D-SUB PLUG 50POS CRIMP - 205564-2
Order 'conn d-sub plug 50pos crimp - 205564-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205564-2-ND.
CONN D-SUB PLUG 26POS CRIMP - 204503-4
Order 'conn d-sub plug 26pos crimp - 204503-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204503-4-ND.
CONN D-SUB PLUG 26POS CRIMP - 206500-1
Order 'conn d-sub plug 26pos crimp - 206500-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 206500-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 745908-2
Order 'conn d-sub plug 15pos crimp - 745908-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 745908-2-ND.
CONN D-SUB PLUG 26POS CRIMP - 445010-1
Order 'conn d-sub plug 26pos crimp - 445010-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 445010-1-ND.
Send this link via E-Mail
Help With This Screen