ADAPTER HD15F TO HD15F - P160-000 - Connectors, Interconnects
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P160-000
| Digi-Key Part Number | P160-000-ND |
10 |
9.99000 |
Extended Price
99.90 |
| Manufacturer Part Number | P160-000 | |||
| Description | ADAPTER HD15F TO HD15F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P160-000 |
| Vendor | Tripp Lite |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | D-Sub 15 HD, Female |
| Convert To (Adapter End) | D-Sub 15 HD, Female |
| Features | Shielded |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P160 000 P160000 |
P160-000 Specification Sheet
ADAPTER HD15F TO HD15F - P160-000 (P160-000-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P160-000ADAPTER HD15F TO HD15F - P160-000
Order 'adapter hd15f to hd15f - P160-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P160-000-ND.
ADAPTER DVI ANALOG TO HD15F - P120-000
Order 'adapter dvi analog to hd15f - P120-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P120-000-ND.
ADAPTER SCSI HD68F/50F - S212-000
Order 'adapter scsi hd68f/50f - S212-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S212-000-ND.
ADAPTER SCSI SCA80F/HD68F - S222-000
Order 'adapter scsi sca80f/hd68f - S222-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S222-000-ND.
ADAPTER SCSI LVD80F/HD68F - S224-000
Order 'adapter scsi lvd80f/hd68f - S224-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S224-000-ND.
ADAPTER USB TO SERIAL 17" - U209-000-R
Order 'adapter usb to serial 17" - U209-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U209-000-R-ND.
ADAPTER DB9M TO DB25M - P100-000-R
Order 'adapter db9m to db25m - P100-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P100-000-R-ND.
ADAPTER DB9F TO DB25F - P102-000
Order 'adapter db9f to db25f - P102-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P102-000-ND.
ADAPTER DB25M TO DB25F - P114-000
Order 'adapter db25m to db25f - P114-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P114-000-ND.
ADAPTER DB9F TO DB9F - P150-000
Order 'adapter db9f to db9f - P150-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P150-000-ND.
ADAPTER DB9M TO DB9M - P152-000
Order 'adapter db9m to db9m - P152-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P152-000-ND.
ADAPTER DB25F TO DB25F - P154-000
Order 'adapter db25f to db25f - P154-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P154-000-ND.
ADAPTER DB25M TO DB25M - P156-000
Order 'adapter db25m to db25m - P156-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P156-000-ND.
ADAPTER DB25M TO DB25M - P156-000-R
Order 'adapter db25m to db25m - P156-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P156-000-R-ND.
ADAPTER HD15M TO HD15M - P158-000
Order 'adapter hd15m to hd15m - P158-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P158-000-ND.
Options for Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P160-000
Send this link via E-Mail
Help With This Screen
