Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P150-000
ADAPTER DB9F TO DB9F - P150-000
| Digi-Key Part Number | P150-000-ND |
10 |
6.49000 |
Extended Price
64.90 |
| Manufacturer Part Number | P150-000 | |||
| Description | ADAPTER DB9F TO DB9F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P150-000 |
| Vendor | Tripp Lite |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | D-Sub, 9-Pin Female |
| Convert To (Adapter End) | D-Sub 9-pin Female |
| Features | Shielded |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P150 000 P150000 |
P150-000 Specification Sheet
ADAPTER DB9F TO DB9F - P150-000 (P150-000-ND)
Related parts Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P150-000Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P150-000
Order 'adapter db9f to db9f - P150-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P150-000-ND.
Between Series Adapter Connectors, Interconnect Tripp Lite P112-000
Order 'adapter db9f to ps/2f - P112-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P112-000-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P102-000
Order 'adapter db9f to db25f - P102-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P102-000-ND.
Adapters, Between Series Connector Tripp Lite S212-000
Order 'adapter scsi hd68f/50f - S212-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S212-000-ND.
Adapters, Between Series Connector Tripp Lite S222-000
Order 'adapter scsi sca80f/hd68f - S222-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S222-000-ND.
Adapters, Between Series Connector Tripp Lite S224-000
Order 'adapter scsi lvd80f/hd68f - S224-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S224-000-ND.
D-Sub 09 pos Male to USB A Male Between Series Adapter Cable Cable Assembly 1.42' (431.8mm) Tripp Lite U209-000-R
Order 'adapter usb to serial 17" - U209-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U209-000-R-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P100-000-R
Order 'adapter db9m to db25m - P100-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P100-000-R-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P114-000
Order 'adapter db25m to db25f - P114-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P114-000-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P152-000
Order 'adapter db9m to db9m - P152-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P152-000-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P154-000
Order 'adapter db25f to db25f - P154-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P154-000-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P156-000
Order 'adapter db25m to db25m - P156-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P156-000-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P156-000-R
Order 'adapter db25m to db25m - P156-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P156-000-R-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P158-000
Order 'adapter hd15m to hd15m - P158-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P158-000-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P160-000
Order 'adapter hd15f to hd15f - P160-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P160-000-ND.
Options for Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P150-000
Send this link via E-Mail
Help With This Screen
