Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P100-000-R
ADAPTER DB9M TO DB25M - P100-000-R - Connectors, Interconnects
| Digi-Key Part Number | P100-000-R-ND |
1 |
5.49000 |
Extended Price
5.49 |
| Manufacturer Part Number | P100-000-R | |||
| Description | ADAPTER DB9M TO DB25M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P100-000-R |
| Vendor | Tripp Lite |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | D-Sub, 9-Pin Male |
| Convert To (Adapter End) | D-Sub, 25-Pin Male |
| Features | Shielded |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P100 000 R P100000R |
P100-000-R Specification Sheet
ADAPTER DB9M TO DB25M - P100-000-R (P100-000-R-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P100-000-RFree Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P100-000-R
Order 'adapter db9m to db25m - P100-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P100-000-R-ND.
Free Hanging (In-Line) Circular - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P106-000
Order 'adapter din5f to ps/2 - P106-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P106-000-ND.
Free Hanging (In-Line) Circular - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P106-000-R
Order 'adapter din5f to ps/2m - P106-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P106-000-R-ND.
DIN 05 pos Female to MiniDIN 06 pos Male Between Series Adapter Cable Cable Assembly 0.50' (152.4mm) Tripp Lite P106-06I
Order 'adapter din5f to ps/2m 6" - P106-06I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P106-06I-ND.
Free Hanging (In-Line) Circular - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P108-000
Order 'adapter din5m to ps/2f - P108-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P108-000-ND.
Free Hanging (In-Line) Circular - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P108-000-R
Order 'adapter din5m to ps/2f - P108-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P108-000-R-ND.
Between Series Adapter Connectors, Interconnect Tripp Lite P110-000
Order 'adapter db9m to ps/2m - P110-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P110-000-ND.
Between Series Adapter Connectors, Interconnect Tripp Lite P110-000-R
Order 'adapter db9m to ps/2m - P110-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P110-000-R-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P152-000
Order 'adapter db9m to db9m - P152-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P152-000-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P114-000
Order 'adapter db25m to db25f - P114-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P114-000-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P156-000
Order 'adapter db25m to db25m - P156-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P156-000-ND.
Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P156-000-R
Order 'adapter db25m to db25m - P156-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P156-000-R-ND.
D-Sub 09 pos Male to IBM Data Connector 4 pos Between Series Adapter Cable Cable Assembly 8.00' (2.44m) Tripp Lite N404-008
Order 'cable pc adapter card token 8' - N404-008' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N404-008-ND.
Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Tripp Lite P314-006
Order 'cable adapter 3.5mm-m 2 rca-m 6' - P314-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P314-006-ND.
Centronics 36 pos Male to D-Sub 25 pos Male Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Tripp Lite P602-006-R
Order 'cable parallel db25m - cen36m 6' - P602-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P602-006-R-ND.
Options for Free Hanging (In-Line) D-sub, D-shaped - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P100-000-R
Send this link via E-Mail
Help With This Screen
