TERMINATOR SCSI EXTERNAL 68POS - S140-000 - Connectors
| Digi-Key Part Number | S140-000-ND |
1 |
99.99000 |
Extended Price
99.99 |
| Manufacturer Part Number | S140-000 | |||
| Description | TERMINATOR SCSI EXTERNAL 68POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S140-000 |
| Vendor | Tripp Lite |
| Category | Connectors |
| Connector Type | D-Sub, Male Pins |
| Number of Positions | 68 |
| Features | Jackscrews, LED Indicator |
| Style | SCSI U320 LVD |
| Mounting Feature | External |
| Type | Active, Single Ended |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S140 000 S140000 |
S140-000 Specification Sheet
TERMINATOR SCSI EXTERNAL 68POS - S140-000 (S140-000-ND) - Connectors
Related parts Connectors :TERMINATOR SCSI EXTERNAL 68POS - S140-000
Order 'terminator scsi external 68pos - S140-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S140-000-ND.
TERMINATOR SCSI EXTERNAL 68POS - S132-000
Order 'terminator scsi external 68pos - S132-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S132-000-ND.
TERMINATOR SCSI EXTERNAL 68POS - S134-000
Order 'terminator scsi external 68pos - S134-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S134-000-ND.
TERMINATOR SCSI EXTERNAL 68POS - S136-000
Order 'terminator scsi external 68pos - S136-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S136-000-ND.
TERMINATOR SCSI EXTERNAL 68POS - S142-000
Order 'terminator scsi external 68pos - S142-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S142-000-ND.
TERMINATOR SCSI EXTERNAL 50POS - S118-000
Order 'terminator scsi external 50pos - S118-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S118-000-ND.
TERMINATOR SCSI EXTERNAL 50POS - S122-000
Order 'terminator scsi external 50pos - S122-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S122-000-ND.
TERMINATOR SCSI EXTERNAL 50POS - S124-000
Order 'terminator scsi external 50pos - S124-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S124-000-ND.
TERMINATOR SCSI INTERNAL HD68F - S105-000
Order 'terminator scsi internal hd68f - S105-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S105-000-ND.
TERMINATOR SCSI INTERNAL 50POS - S101-000
Order 'terminator scsi internal 50pos - S101-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S101-000-ND.
TERMINATOR SCSI-3 68POS PLASTIC - 788495-1
Order 'terminator scsi-3 68pos plastic - 788495-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788495-1-ND.
ADT SCSI EXTERNAL HD50M/DB25F - S236-000
Order 'adt scsi external hd50m/db25f - S236-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S236-000-ND.
TERMINATOR SCSI INTL 50POS M/F - S103-000
Order 'terminator scsi intl 50pos m/f - S103-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S103-000-ND.
ADT SCSI EXTERNAL HD50M/C50F - S232-000
Order 'adt scsi external hd50m/c50f - S232-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S232-000-ND.
TERMINATOR SCSI-3 68 POS ACTIVE - 869888-1
Order 'terminator scsi-3 68 pos active - 869888-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 869888-1-ND.
Send this link via E-Mail
Help With This Screen
