CONN BACKSHELL KIT SIZE 1 - 788069-2 - Connectors
| Digi-Key Part Number | 788069-2-ND |
500 |
17.70000 |
Extended Price
8850.00 |
| Manufacturer Part Number | 788069-2 | |||
| Description | CONN BACKSHELL KIT SIZE 1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 788069-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Material | Plastic |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Hardware | Assembly Hardware |
| Cable Exit | 180° |
| Features | Latch Lock |
| Accessory Type | Two Piece Backshell |
| Color | Natural |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
788069 2 7880692 |
CONN BACKSHELL KIT SIZE 1 - 788069-2 (788069-2-ND) - Connectors
Related parts Connectors :CONN BACKSHELL KIT SIZE 1 - 788069-2
Order 'conn backshell kit size 1 - 788069-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788069-2-ND.
CONN BACKSHELL DB25 PLASTIC - 1-206478-2
Order 'conn backshell db25 plastic - 1-206478-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23625-ND.
CONN BACKSHELL DB25 PLASTIC - 1-5206478-2
Order 'conn backshell db25 plastic - 1-5206478-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33682-ND.
CONN 68POS AMPLMT BACKSHELL KIT - 750752-1
Order 'conn 68pos amplmt backshell kit - 750752-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3309-ND.
CONN 68POS AMPLMT BACKSHELL KIT - 5750752-1
Order 'conn 68pos amplmt backshell kit - 5750752-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33506-ND.
CONN BACKSHELL KIT .050 50POS - 174545-1
Order 'conn backshell kit .050 50pos - 174545-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 174545-1-ND.
CONN BACKSHELL KIT .050 68POS - 174548-1
Order 'conn backshell kit .050 68pos - 174548-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 174548-1-ND.
CONN BACKSHELL 104POS SIZE 6 2PC - 1218407-1
Order 'conn backshell 104pos size 6 2pc - 1218407-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218407-1-ND.
CONN BACKSHELL DB15 DIE CAST - 5745919-2
Order 'conn backshell db15 die cast - 5745919-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5745919-2-ND.
CONN BACKSHELL KIT 68 POS SCSI - 5786152-3
Order 'conn backshell kit 68 pos scsi - 5786152-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5786152-3-ND.
CONN BACKSHELL KIT 26 POS SCSI - 750852-7
Order 'conn backshell kit 26 pos scsi - 750852-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750852-7-ND.
CONN BACKSHELL KIT 68 POS SCSI - 786152-3
Order 'conn backshell kit 68 pos scsi - 786152-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786152-3-ND.
CONN BACKSHELL DB9 DIE CAST - 745171-2
Order 'conn backshell db9 die cast - 745171-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2008-ND.
CONN BACKSHELL DB15 DIE CAST - 745172-2
Order 'conn backshell db15 die cast - 745172-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2013-ND.
CONN BACKSHELL DB15 90DEG METAL - 745652-2
Order 'conn backshell db15 90deg metal - 745652-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2017-ND.
Send this link via E-Mail
Help With This Screen