CONNECTOR MOBO 28POS PCB - 589158028000033
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector AVX Corporation Stacking Compression - 589158028000033
| Digi-Key Part Number | 589158028000033-ND |
1250 |
.87210 |
Extended Price
1090.12 |
| Manufacturer Part Number | 589158028000033 | |||
| Description | CONNECTOR MOBO 28POS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 589158028000033 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Stacking Compression |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
589158028000033 589158028000033 |
589158028000033 Specification Sheet
CONNECTOR MOBO 28POS PCB - 589158028000033 (589158028000033-ND)
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector AVX Corporation Stacking Compression - 589158028000033CONNECTOR MOBO 28POS PCB - 589158028000033
Order 'connector mobo 28pos pcb - 589158028000033' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 589158028000033-ND.
CONNECTOR MOBO 28POS PCB - 589158028000006
Order 'connector mobo 28pos pcb - 589158028000006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 589158028000006-ND.
CONNECTOR PLUG 8POS SNGL PCB - 109257008001003
Order 'connector plug 8pos sngl pcb - 109257008001003' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 109257008001003-ND.
CONNECTOR PCMCIA 68POS 3.3V - 315027068130871+
Order 'connector pcmcia 68pos 3.3v - 315027068130871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4652-ND.
CONN MEMORY CARD NORMAL TOP PCB - 145638009511862
Order 'conn memory card normal top pcb - 145638009511862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2016-1-ND.
CONN MEMORY CARD NORMAL TOP PCB - 145638009511862
Order 'conn memory card normal top pcb - 145638009511862' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2016-2-ND.
CONN MEMORY CARD REV BOTTOM PCB - 145638109511862
Order 'conn memory card rev bottom pcb - 145638109511862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2017-1-ND.
CONN MEMORY CARD REV BOTTOM PCB - 145638109511862
Order 'conn memory card rev bottom pcb - 145638109511862' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2017-2-ND.
CONN MEMORY CARD NORMAL TOP PCB - 145638009211862
Order 'conn memory card normal top pcb - 145638009211862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2018-1-ND.
CONN MEMORY CARD NORMAL TOP PCB - 145638009211862
Order 'conn memory card normal top pcb - 145638009211862' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2018-2-ND.
CONN MEMORY CARD REV BOTTOM PCB - 145638109211862
Order 'conn memory card rev bottom pcb - 145638109211862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2019-1-ND.
CONN MEMORY CARD REV BOTTOM PCB - 145638109211862
Order 'conn memory card rev bottom pcb - 145638109211862' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2019-2-ND.
CONN MEMORY CARD NORMAL TOP PCB - 145638009511859+
Order 'conn memory card normal top pcb - 145638009511859+' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4057-1-ND.
CONN MEMORY CARD NORMAL TOP PCB - 145638009511859+
Order 'conn memory card normal top pcb - 145638009511859+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4057-2-ND.
CONN MEMORY CARD NORMAL TOP PCB - 145638009511859+
Order 'conn memory card normal top pcb - 145638009511859+' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4057-6-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector AVX Corporation Stacking Compression - 589158028000033
Send this link via E-Mail
Help With This Screen
