CONN SOCKET 20-22AWG GOLD CRIMP - 76347-312LF - Connectors, Interconnects
| Digi-Key Part Number | 609-3059-2-ND |
15000 |
.06554 |
Extended Price
983.10 |
| Manufacturer Part Number | 76347-312LF | |||
| Description | CONN SOCKET 20-22AWG GOLD CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76347-312LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 20-22 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76347 312LF 76347312LF 609 3059 2 ND 60930592ND 609-3059-2 |
76347-312LF Specification Sheet
CONN SOCKET 20-22AWG GOLD CRIMP - 76347-312LF (609-3059-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SOCKET 20-22AWG GOLD CRIMP - 76347-312LF
Order 'conn socket 20-22awg gold crimp - 76347-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3059-2-ND.
CONN SOCKET 20-22AWG GOLD CRIMP - 76347-312LF
Order 'conn socket 20-22awg gold crimp - 76347-312LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-3059-1-ND.
CONN SOCKET 20-22AWG GOLD CRIMP - 76347-311LF
Order 'conn socket 20-22awg gold crimp - 76347-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3058-2-ND.
CONN SOCKET 20-22AWG GOLD CRIMP - 76347-311LF
Order 'conn socket 20-22awg gold crimp - 76347-311LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-3058-1-ND.
CONN SOCKET 20-22AWG TIN CRIMP - 76347-411LF
Order 'conn socket 20-22awg tin crimp - 76347-411LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76347-411LF-ND.
CONN SOCKET 20-22AWG TIN CRIMP - 76347-412LF
Order 'conn socket 20-22awg tin crimp - 76347-412LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76347-412LF-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 166500-2
Order 'conn socket 20-24awg gold crimp - 166500-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166500-2-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 166722-1
Order 'conn socket 20-24awg gold crimp - 166722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166722-1-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 203802-6
Order 'conn socket 20-24awg gold crimp - 203802-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 203802-6-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 87523-4
Order 'conn socket 20-24awg gold crimp - 87523-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25996CT-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 87523-4
Order 'conn socket 20-24awg gold crimp - 87523-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25996TR-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 87046-3
Order 'conn socket 20-24awg gold crimp - 87046-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3006-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 1-87309-4
Order 'conn socket 20-24awg gold crimp - 1-87309-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3008-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 794610-3
Order 'conn socket 20-24awg gold crimp - 794610-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30306-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 794606-3
Order 'conn socket 20-24awg gold crimp - 794606-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30306TR-ND.
Send this link via E-Mail
Help With This Screen
