AMP TAB L.P. TERMINAL - 66169-2
| Digi-Key Part Number | 66169-2-ND |
50000 |
1.06500 |
Extended Price
53250.00 |
| Manufacturer Part Number | 66169-2 | |||
| Description | AMP TAB L.P. TERMINAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66169-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 18-22 AWG |
| Terminal Type | Quick Connect, Male |
| Stud/Tab Size | 0.076" (1.93mm) x 0.016" (0.41mm) |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66169 2 661692 |
AMP TAB L.P. TERMINAL - 66169-2 (66169-2-ND)
Related parts:AMP TAB L.P. TERMINAL - 66169-2
Order 'amp tab l.p. terminal - 66169-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66169-2-ND.
CONN RCPT TAB 24-20AWG .110 - 150500-2
Order 'conn rcpt tab 24-20awg .110 - 150500-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 150500-2-ND.
CONN RCPT TAB 24-20AWG .110 - 150545-2
Order 'conn rcpt tab 24-20awg .110 - 150545-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 150545-2-ND.
CONN RCPT TAB 11.5-10AWG FASTIN - 156503-2
Order 'conn rcpt tab 11.5-10awg fastin - 156503-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 156503-2-ND.
TERM RCPT TAB 22-18AWG .250 - 160691-2
Order 'term rcpt tab 22-18awg .250 - 160691-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 160691-2-ND.
TERM RCPT TAB 18-14AWG .250 - 160739-2
Order 'term rcpt tab 18-14awg .250 - 160739-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 160739-2-ND.
CONN RCPT TAB 20-14AWG .250 - 170265-2
Order 'conn rcpt tab 20-14awg .250 - 170265-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170265-2-ND.
CONN TAB ULTRA-FAST 18-22AWG - 2-520102-1
Order 'conn tab ultra-fast 18-22awg - 2-520102-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-520102-1-ND.
CONN RCPT TAB 18-14AWG .205 - 42781-2
Order 'conn rcpt tab 18-14awg .205 - 42781-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42781-2-ND.
CONN RCPT TAB 20-16AWG CRIMP - 62050-2
Order 'conn rcpt tab 20-16awg crimp - 62050-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62050-2-ND.
CONN RCPT TAB 14-10AWG .250 - 63539-2
Order 'conn rcpt tab 14-10awg .250 - 63539-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63539-2-ND.
CONN RCPT TAB 12-10AWG .250 - 696303-2
Order 'conn rcpt tab 12-10awg .250 - 696303-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696303-2-ND.
CONN RCPT TAB 17-13.5AWG .250 - 880045-2
Order 'conn rcpt tab 17-13.5awg .250 - 880045-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 880045-2-ND.
CONN RCPT TAB 13.5-11AWG STR - 962834-2
Order 'conn rcpt tab 13.5-11awg str - 962834-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 962834-2-ND.
CONN RCPT/TAB FAST 16-20AWG.187 - 62026-2
Order 'conn rcpt/tab fast 16-20awg.187 - 62026-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27739CT-ND.
Send this link via E-Mail
Help With This Screen