AMP TAB TERM. L.P. - 66168-2
| Digi-Key Part Number | 66168-2-ND |
10000 |
1.18500 |
Extended Price
11850.00 |
| Manufacturer Part Number | 66168-2 | |||
| Description | AMP TAB TERM. L.P. | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66168-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 22-26 AWG |
| Terminal Type | Quick Connect, Male |
| Stud/Tab Size | 0.076" (1.93mm) x 0.016" (0.41mm) |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66168 2 661682 |
AMP TAB TERM. L.P. - 66168-2 (66168-2-ND)
Related parts:TERM RCPT TAB 22-18AWG .250 - 160691-2
Order 'term rcpt tab 22-18awg .250 - 160691-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 160691-2-ND.
TERM RCPT TAB 18-14AWG .250 - 160739-2
Order 'term rcpt tab 18-14awg .250 - 160739-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 160739-2-ND.
TERM TAB FAST TEST .110X.032 - 62629-2
Order 'term tab fast test .110x.032 - 62629-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62629-2-ND.
AMP TAB TERM. L.P. - 66168-2
Order 'amp tab term. l.p. - 66168-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66168-2-ND.
TERM BLOCK TAB DOUBLE 45 DEG 6,8 - 601989-2
Order 'term block tab double 45 deg 6,8 - 601989-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0137-ND.
TERM BLOCK JUMPER TAB #6 - 601985-2
Order 'term block jumper tab #6 - 601985-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0139-ND.
TERM TAB 18-14 AWG TIN .250 - 160450-2
Order 'term tab 18-14 awg tin .250 - 160450-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 160450-2-ND.
TERM TAB 18.14 AWG TIN .250 - 160451-2
Order 'term tab 18.14 awg tin .250 - 160451-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 160451-2-ND.
TERM TAB 24-20AWG CRIMP .110 - 170048-2
Order 'term tab 24-20awg crimp .110 - 170048-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170048-2-ND.
TERM TAB 22-18AWG .250 CRIMP - 170187-2
Order 'term tab 22-18awg .250 crimp - 170187-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170187-2-ND.
TERM TAB CRIMP 22-18AWG .250 - 170304-2
Order 'term tab crimp 22-18awg .250 - 170304-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170304-2-ND.
TERM TAB 24-20AWG CRIMP .187 - 170324-2
Order 'term tab 24-20awg crimp .187 - 170324-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170324-2-ND.
TERM TAB 22-18AWG STR .250 - 170603-2
Order 'term tab 22-18awg str .250 - 170603-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170603-2-ND.
TERM RCPT TAB 17-13.5AWG .250 - 2-160256-2
Order 'term rcpt tab 17-13.5awg .250 - 2-160256-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-160256-2-ND.
TERM RCPT TAB 20-15.5AWG .250 - 5-160506-2
Order 'term rcpt tab 20-15.5awg .250 - 5-160506-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-160506-2-ND.
Send this link via E-Mail
Help With This Screen