PANEL FORM STEEL RCK 29.75"H BLK - PBFS19029BK2 - Boxes, Enclosures, Racks
| Digi-Key Part Number | PBFS19029BK2-ND |
1 |
48.56000 |
Extended Price
48.56 |
| Manufacturer Part Number | PBFS19029BK2 | |||
| Description | PANEL FORM STEEL RCK 29.75"H BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBFS19029BK2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Series | PBFS |
| Size / Dimension | 19.000" L x 29.720" W x 0.500" H (482.60mm x 754.89mm x 12.70mm) |
| Type | Panel - Front |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
PBFS19029BK2 PBFS19029BK2 |
PBFS19029BK2 Specification Sheet
PANEL FORM STEEL RCK 29.75"H BLK - PBFS19029BK2 (PBFS19029BK2-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PANEL FORM STEEL RCK 29.75"H BLK - PBFS19029BK2
Order 'panel form steel rck 29.75"h blk - PBFS19029BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19029BK2-ND.
PANEL FORM STEEL RCK 12.25"H BLK - PBFS19012BK2
Order 'panel form steel rck 12.25"h blk - PBFS19012BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19012BK2-ND.
PANEL FORM STEEL RCK 15.75"H BLK - PBFS19015BK2
Order 'panel form steel rck 15.75"h blk - PBFS19015BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19015BK2-ND.
PANEL FORM STEEL RCK 19.25"H BLK - PBFS19019BK2
Order 'panel form steel rck 19.25"h blk - PBFS19019BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19019BK2-ND.
PANEL FORM STEEL RCK 22.75"H BLK - PBFS19022BK2
Order 'panel form steel rck 22.75"h blk - PBFS19022BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19022BK2-ND.
PANEL FORM STEEL RCK 26.25"H BLK - PBFS19026BK2
Order 'panel form steel rck 26.25"h blk - PBFS19026BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19026BK2-ND.
PANEL FORM STEEL RCK 3.5"H GR/BE - PBFS19003CG2
Order 'panel form steel rck 3.5"h gr/be - PBFS19003CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19003CG2-ND.
PANEL FORM STEEL RCK 12.25"H GRY - PBFS19012GY2
Order 'panel form steel rck 12.25"h gry - PBFS19012GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19012GY2-ND.
PANEL FORM STEEL RCK 15.75"H GRY - PBFS19015GY2
Order 'panel form steel rck 15.75"h gry - PBFS19015GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19015GY2-ND.
PANEL FORM STEEL RCK 19.25"H GRY - PBFS19019GY2
Order 'panel form steel rck 19.25"h gry - PBFS19019GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19019GY2-ND.
PANEL FORM STEEL RCK 22.75"H GRY - PBFS19022GY2
Order 'panel form steel rck 22.75"h gry - PBFS19022GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19022GY2-ND.
PANEL FORM STEEL RCK 26.25"H GRY - PBFS19026GY2
Order 'panel form steel rck 26.25"h gry - PBFS19026GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19026GY2-ND.
PANEL FORM STEEL RCK 29.75"H GRY - PBFS19029GY2
Order 'panel form steel rck 29.75"h gry - PBFS19029GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19029GY2-ND.
PANEL FORM STEEL RACK 1.75"H BLK - PBFS19001BK2
Order 'panel form steel rack 1.75"h blk - PBFS19001BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19001BK2-ND.
PANEL FORM STEEL RACK 3.5"H BLK - PBFS19003BK2
Order 'panel form steel rack 3.5"h blk - PBFS19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19003BK2-ND.
Send this link via E-Mail
Help With This Screen