TERM RCPT 22-18AWG CRIMP SNAP-IN - 171602-2 - Connectors
| Digi-Key Part Number | 171602-2-ND |
42000 |
.08115 |
Extended Price
3408.30 |
| Manufacturer Part Number | 171602-2 | |||
| Description | TERM RCPT 22-18AWG CRIMP SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171602-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171602 2 1716022 |
171602-2 Specification Sheet
TERM RCPT 22-18AWG CRIMP SNAP-IN - 171602-2 (171602-2-ND) - Connectors
Related parts Connectors :TERM RCPT 22-18AWG CRIMP SNAP-IN - 171602-2
Order 'term rcpt 22-18awg crimp snap-in - 171602-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171602-2-ND.
TERM RCPT 22-18AWG CRIMP .250 - 170327-1
Order 'term rcpt 22-18awg crimp .250 - 170327-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170327-1-ND.
CONN RCPT 22-18AWG CRIMP TIN - 102099-5
Order 'conn rcpt 22-18awg crimp tin - 102099-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102099-5-ND.
CONN RCPT 22-18AWG CRIMP TIN - 102104-3
Order 'conn rcpt 22-18awg crimp tin - 102104-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102104-3-ND.
TERM RCPT 22-18AWG .250 CRIMP - 170187-2
Order 'term rcpt 22-18awg .250 crimp - 170187-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170187-2-ND.
TERM RCPT 22-18AWG STR .250 TAB - 175021-1
Order 'term rcpt 22-18awg str .250 tab - 175021-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175021-1-ND.
CONN LOCKING CLIP 22-18AWG CRIMP - 87278-2
Order 'conn locking clip 22-18awg crimp - 87278-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87278-2-ND.
TERM RING 22-18AWG #6 STR PIDG - 171505-2
Order 'term ring 22-18awg #6 str pidg - 171505-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171505-2-ND.
CONN SOCKET 22-18AWG CRIMP TIN - 181299-1
Order 'conn socket 22-18awg crimp tin - 181299-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 181299-1-ND.
CONN RCPT HSG 12POS CRIMP-SNAP - 1-92009-2
Order 'conn rcpt hsg 12pos crimp-snap - 1-92009-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-92009-2-ND.
CONN TERM 22-18AWG GOLD CRIMP - 102099-2
Order 'conn term 22-18awg gold crimp - 102099-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102099-2-ND.
CONN RCPT 22-18AWG .110 CRIMP - 63954-1
Order 'conn rcpt 22-18awg .110 crimp - 63954-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63954-1-ND.
CONN RCPT CONTACT 22-18AWG GOLD - 102103-2
Order 'conn rcpt contact 22-18awg gold - 102103-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102103-2-ND.
CONN RCPT 22-18AWG .250 TAB TIN - 175020-1
Order 'conn rcpt 22-18awg .250 tab tin - 175020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175020-1-ND.
CONN CONTACT 22-18AWG CRIMP TIN - 530006-5
Order 'conn contact 22-18awg crimp tin - 530006-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530006-5-ND.
Send this link via E-Mail
Help With This Screen
