Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SOCKET 10AWG TIN CRIMP - 1-66741-2

Digi-Key Part Number 1-66741-2-ND
Price Break
6000
Unit Price
1.65000
Extended Price
9900.00
Manufacturer Part Number1-66741-2
DescriptionCONN SOCKET 10AWG TIN CRIMP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1-66741-2
VendorAMP/Tyco Electronics
CategoryConnectors
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1 66741 2
1667412

1-66741-2 Specification Sheet

Image of CONN SOCKET 10AWG TIN CRIMP - 1-66741-2

CONN SOCKET 10AWG TIN CRIMP - 1-66741-2 (1-66741-2-ND)

Related parts:
CONN SOCKET 10AWG TIN CRIMP - 1-66741-2
 Order 'conn socket 10awg tin crimp - 1-66741-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-66741-2-ND.
CONN SOCKET 10AWG TIN CRIMP - 1-66741-9
 Order 'conn socket 10awg tin crimp - 1-66741-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66741-9-ND.
CONN SOCKET 10AWG TIN CRIMP - 66741-7
 Order 'conn socket 10awg tin crimp - 66741-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66741-7-ND.
CONN SOCKET 10AWG TIN CRIMP - 2-66741-1
 Order 'conn socket 10awg tin crimp - 2-66741-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32011-ND.
CONN SOCKET 10AWG TIN CRIMP - 2-66741-0
 Order 'conn socket 10awg tin crimp - 2-66741-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-66741-0-ND.
CONN SOCKET 10AWG TIN CRIMP - 66741-8
 Order 'conn socket 10awg tin crimp - 66741-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16027-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 1-66601-2
 Order 'conn socket 18-14awg tin crimp - 1-66601-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-66601-2-ND.
CONN PIN 24-26 AWG TIN CRIMP - 1-66107-2
 Order 'conn pin 24-26 awg tin crimp - 1-66107-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-66107-2-ND.
CONN SOCKET 20AWG TIN CRIMP - 867052-1
 Order 'conn socket 20awg tin crimp - 867052-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A26958CT-ND.
CONN SOCKET 20AWG TIN CRIMP - 867052-1
 Order 'conn socket 20awg tin crimp - 867052-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A26958TR-ND.
CONN SOCKET 20AWG TIN CRIMP - 5-867052-1
 Order 'conn socket 20awg tin crimp - 5-867052-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36217CT-ND.
CONN SOCKET 20AWG TIN CRIMP - 5-867052-1
 Order 'conn socket 20awg tin crimp - 5-867052-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36217TR-ND.
CONN SOCKET 18AWG TIN - 965906-1
 Order 'conn socket 18awg tin - 965906-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 965906-1-ND.
CONN PIN 10AWG TIN CRIMP - 1-66253-0
 Order 'conn pin 10awg tin crimp - 1-66253-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66253-0-ND.
CONN SOCKET 18-16AWG CRIMP GOLD - 163084-2
 Order 'conn socket 18-16awg crimp gold - 163084-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 163084-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SOCKET 10AWG SILVER CRIMP - 66741-2 Next: CONN SOCKET 10AWG TIN CRIMP - 1-66741-9