PANEL FORM STEEL RACK 28"H GRAY - PBFS19028GY2 - Boxes, Enclosures, Racks
| Digi-Key Part Number | PBFS19028GY2-ND |
1 |
47.59000 |
Extended Price
47.59 |
| Manufacturer Part Number | PBFS19028GY2 | |||
| Description | PANEL FORM STEEL RACK 28"H GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBFS19028GY2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 19.000" L x 27.970" W x 0.500" H (482.60mm x 741.44mm x 12.70mm) |
| Type | Panel - Front |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
PBFS19028GY2 PBFS19028GY2 |
PBFS19028GY2 Specification Sheet
PANEL FORM STEEL RACK 28"H GRAY - PBFS19028GY2 (PBFS19028GY2-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PANEL FORM STEEL RACK 28"H GRAY - PBFS19028GY2
Order 'panel form steel rack 28"h gray - PBFS19028GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19028GY2-ND.
PANEL FORM STEEL RACK 7"H GRAY - PBFS19007GY2
Order 'panel form steel rack 7"h gray - PBFS19007GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19007GY2-ND.
PANEL FORM STEEL RACK 14"H GRAY - PBFS19014GY2
Order 'panel form steel rack 14"h gray - PBFS19014GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19014GY2-ND.
PANEL FORM STEEL RACK 21"H GRAY - PBFS19021GY2
Order 'panel form steel rack 21"h gray - PBFS19021GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19021GY2-ND.
PANEL FORM STEEL RACK 28"H BLACK - PBFS19028BK2
Order 'panel form steel rack 28"h black - PBFS19028BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19028BK2-ND.
PANEL FORM STEEL RACK 28"H GR/BE - PBFS19028CG2
Order 'panel form steel rack 28"h gr/be - PBFS19028CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19028CG2-ND.
PANEL FORM STEEL RACK 1.75"H BLK - PBFS19001BK2
Order 'panel form steel rack 1.75"h blk - PBFS19001BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19001BK2-ND.
PANEL FORM STEEL RACK 1.75"H GRY - PBFS19001GY2
Order 'panel form steel rack 1.75"h gry - PBFS19001GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19001GY2-ND.
PANEL FORM STEEL RACK 3.5"H BLK - PBFS19003BK2
Order 'panel form steel rack 3.5"h blk - PBFS19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19003BK2-ND.
PANEL FORM STEEL RACK 3.5"H GRY - PBFS19003GY2
Order 'panel form steel rack 3.5"h gry - PBFS19003GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19003GY2-ND.
PANEL FORM STEEL RACK 5.25"H BLK - PBFS19005BK2
Order 'panel form steel rack 5.25"h blk - PBFS19005BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19005BK2-ND.
PANEL FORM STEEL RACK 5.25"H GRY - PBFS19005GY2
Order 'panel form steel rack 5.25"h gry - PBFS19005GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19005GY2-ND.
PANEL FORM STEEL RACK 7"H BLACK - PBFS19007BK2
Order 'panel form steel rack 7"h black - PBFS19007BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19007BK2-ND.
PANEL FORM STEEL RACK 7"H GR/BEI - PBFS19007CG2
Order 'panel form steel rack 7"h gr/bei - PBFS19007CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19007CG2-ND.
PANEL FORM STEEL RACK 8.75"H BLK - PBFS19008BK2
Order 'panel form steel rack 8.75"h blk - PBFS19008BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBFS19008BK2-ND.
Send this link via E-Mail
Help With This Screen