CONN REDUCING BUSHING 2-8AWG - 1604072-1 - Connectors
| Digi-Key Part Number | 1604072-1-ND |
500 |
.73090 |
Extended Price
365.45 |
| Manufacturer Part Number | 1604072-1 | |||
| Description | CONN REDUCING BUSHING 2-8AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1604072-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Bushing |
| Color | - |
| For Use With/Related Products | Power Series 120 |
| Specifications | 8 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1604072 1 16040721 |
1604072-1 Specification Sheet
CONN REDUCING BUSHING 2-8AWG - 1604072-1 (1604072-1-ND) - Connectors
Related parts Connectors :CONN REDUCING BUSHING 2-8AWG - 1604072-1
Order 'conn reducing bushing 2-8awg - 1604072-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604072-1-ND.
CONN REDUCING BUSH 2-6AWG - 1604072-2
Order 'conn reducing bush 2-6awg - 1604072-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604072-2-ND.
CONN REDUCING BUSHING 6-8AWG - 1445762-1
Order 'conn reducing bushing 6-8awg - 1445762-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445762-1-ND.
CONN REDUCING BUSHING 2-4AWG - 1604072-3
Order 'conn reducing bushing 2-4awg - 1604072-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604072-3-ND.
CONN REDUCING BUSHING 6-16AWG - 1445763-1
Order 'conn reducing bushing 6-16awg - 1445763-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445763-1-ND.
CONN REDUCING BUSHING 6-12AWG - 647840-1
Order 'conn reducing bushing 6-12awg - 647840-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647840-1-ND.
CONN RING TERM 2/0AL/ 1/0CU 1/4 - 277152-1
Order 'conn ring term 2/0al/ 1/0cu 1/4 - 277152-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 277152-1-ND.
CONN RING TERM 2/0AL/ 1/0CU 3/8 - 277152-2
Order 'conn ring term 2/0al/ 1/0cu 3/8 - 277152-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 277152-2-ND.
CONN RING TERM 2/0AL/ 1/0CU 5/16 - 277152-3
Order 'conn ring term 2/0al/ 1/0cu 5/16 - 277152-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 277152-3-ND.
CONN BUTT SPLICE 2/0AL / 1/0CU - 277161-1
Order 'conn butt splice 2/0al / 1/0cu - 277161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 277161-1-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99127TR-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99127CT-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99127DKR-ND.
CONN HOUSING SIZE 2 HA SER - 1-1102128-2
Order 'conn housing size 2 ha ser - 1-1102128-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1102128-2-ND.
CONN TERM BLOCK .2" SIDE 19POS - 1-1546108-9
Order 'conn term block .2" side 19pos - 1-1546108-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546108-9-ND.
Send this link via E-Mail
Help With This Screen
