CONN TAB WIRECRIMP - 1217073-1 - Connectors
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217073-1
| Digi-Key Part Number | 1217073-1-ND |
13500 |
.08682 |
Extended Price
1172.07 |
| Manufacturer Part Number | 1217073-1 | |||
| Description | CONN TAB WIRECRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217073-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Male |
| Insulation | Non-Insulated |
| Length - Overall | 0.940" (23.88mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.020" (0.51mm) |
| Tab Width | 0.125" (3.18mm) |
| Tab Length | 0.370" (9.40mm) |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 1500-5000 CMA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217073 1 12170731 |
1217073-1 Specification Sheet
CONN TAB WIRECRIMP - 1217073-1 (1217073-1-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217073-1CONN TAB WIRECRIMP - 1217073-1
Order 'conn tab wirecrimp - 1217073-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217073-1-ND.
CONN TAB SPECIAL - 63774-1
Order 'conn tab special - 63774-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63774-1-ND.
CONN TAB HOUSING 14POS BROWN - 1-353068-4
Order 'conn tab housing 14pos brown - 1-353068-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-353068-4-ND.
CONN TAB HOUSING FASTON .250 - 521744-1
Order 'conn tab housing faston .250 - 521744-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521744-1-ND.
CONN TAB WELD 16-20 AWG - 60581-1
Order 'conn tab weld 16-20 awg - 60581-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60581-1-ND.
CONN TAB WELD 16-20 AWG - 62153-1
Order 'conn tab weld 16-20 awg - 62153-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62153-1-ND.
CONN TAB WELD 22-24 AWG REEL - 62827-1
Order 'conn tab weld 22-24 awg reel - 62827-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62827-1-ND.
CONN MAG-MATE POKE-IN TAB STRIP - 63574-1
Order 'conn mag-mate poke-in tab strip - 63574-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63574-1-ND.
CONN TAB WELD 16-20 AWG - 63701-1
Order 'conn tab weld 16-20 awg - 63701-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63701-1-ND.
CONN TAB .187 BRASS UNFINISHED - 60920-1
Order 'conn tab .187 brass unfinished - 60920-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60920-1-ND.
CONN TAB BRASS .187 - 62298-1
Order 'conn tab brass .187 - 62298-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62298-1-ND.
CONN TAB FASTON BRASS .187 PCB - 62221-1
Order 'conn tab faston brass .187 pcb - 62221-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24734CT-ND.
CONN TAB POKE-IN 18-22 AWG TIN - 62895-1
Order 'conn tab poke-in 18-22 awg tin - 62895-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62895-1-ND.
CONN TAB POKE-IN 18-22 AWG TIN - 62897-1
Order 'conn tab poke-in 18-22 awg tin - 62897-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62897-1-ND.
CONN TAB POKE-IN 18-22 AWG TIN - 62898-1
Order 'conn tab poke-in 18-22 awg tin - 62898-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62898-1-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217073-1
Send this link via E-Mail
Help With This Screen
