CONN 3POS TINI QG RCPT PC MT - TY3FPC - Connectors
| Digi-Key Part Number | TY3FPC-ND |
25 |
7.67520 |
Extended Price
191.88 |
| Manufacturer Part Number | TY3FPC | |||
| Description | CONN 3POS TINI QG RCPT PC MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TY3FPC |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | - |
| Contact Type | Solder |
| Mounting Type | Panel Mount, Flange; Through Hole |
| Fastening Type | Latch Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TY3FPC TY3FPC |
TY3FPC Specification Sheet
CONN 3POS TINI QG RCPT PC MT - TY3FPC (TY3FPC-ND) - Connectors
Related parts Connectors :CONN 3POS TINI QG RCPT PC MT - TY3FPC
Order 'conn 3pos tini qg rcpt pc mt - TY3FPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TY3FPC-ND.
CONN 4POS TINI QG RCPT PC MT - TY4FPC
Order 'conn 4pos tini qg rcpt pc mt - TY4FPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TY4FPC-ND.
CONN 5POS TINI QG RCPT PC MT - TY5FPC
Order 'conn 5pos tini qg rcpt pc mt - TY5FPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TY5FPC-ND.
CONN 5POS TINI QG RCPT SOLDR LUG - TY5F
Order 'conn 5pos tini qg rcpt soldr lug - TY5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TY5F-ND.
CONN AUDIO RCPT 3COND R/A PC MT - PD3FRML1
Order 'conn audio rcpt 3cond r/a pc mt - PD3FRML1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FRML1-ND.
CONN AUDIO RCPT 3COND R/A PC MT - PD3FRML2
Order 'conn audio rcpt 3cond r/a pc mt - PD3FRML2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FRML2-ND.
CONN AUDIO RCPT 3COND STR PC MT - PD3FS1
Order 'conn audio rcpt 3cond str pc mt - PD3FS1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FS1-ND.
CONN AUDIO RCPT 3COND STR PC MT - PD3FS2
Order 'conn audio rcpt 3cond str pc mt - PD3FS2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FS2-ND.
CONN JACK PHONO 2POS REAR PNL MT - 3501F
Order 'conn jack phono 2pos rear pnl mt - 3501F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1130-ND.
CONN MEM CARD 136POS DUAL PC MT - 146027-1
Order 'conn mem card 136pos dual pc mt - 146027-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A8023-ND.
CONN JACK BLKHD BLK GOLD REAR MT - BPJR01AU
Order 'conn jack blkhd blk gold rear mt - BPJR01AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR01AU-ND.
CONN JACK BLKHD RED GOLD REAR MT - BPJR02AUX
Order 'conn jack blkhd red gold rear mt - BPJR02AUX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR02AUX-ND.
CONN JACK 3-COND PHONE PC TERM - MN112BPC
Order 'conn jack 3-cond phone pc term - MN112BPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN112BPC-ND.
CONN JACK 3-COND PHONE PC TERM - MN114BPC
Order 'conn jack 3-cond phone pc term - MN114BPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN114BPC-ND.
CONN JACK 3-COND PHONE PC TERM - MS112BPC
Order 'conn jack 3-cond phone pc term - MS112BPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MS112BPC-ND.
Send this link via E-Mail
Help With This Screen