CONN RCPT 7POS R/A MALE T/H - TRAPC7M
| Digi-Key Part Number | TRAPC7M-ND |
50 |
6.18760 |
Extended Price
309.38 |
| Manufacturer Part Number | TRAPC7M | |||
| Description | CONN RCPT 7POS R/A MALE T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TRAPC7M |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | - |
| Series | Tini Q-G® TRAPC |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Threaded |
| Features | Board Guide, Bulkhead |
| Packaging | Bulk |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TRAPC7M TRAPC7M |
TRAPC7M Specification Sheet
CONN RCPT 7POS R/A MALE T/H - TRAPC7M (TRAPC7M-ND)
Related parts:CONN RCPT 7POS R/A MALE T/H - TRAPC7M
Order 'conn rcpt 7pos r/a male t/h - TRAPC7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRAPC7M-ND.
CONN RCPT 7POS R/A MALE T/H - TRAPC7M1
Order 'conn rcpt 7pos r/a male t/h - TRAPC7M1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRAPC7M1-ND.
CONN RCPT 7POS R/A MALE SMD - TRASM7M1
Order 'conn rcpt 7pos r/a male smd - TRASM7M1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRASM7M1-ND.
CONN EN3 RCPT 7POS R/A MALE PNL - EN3P7MRAPC
Order 'conn en3 rcpt 7pos r/a male pnl - EN3P7MRAPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC249-ND.
CONN RCPT 7POS R/A SHIELD PCB AU - SMD7FRA021
Order 'conn rcpt 7pos r/a shield pcb au - SMD7FRA021' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SMD7FRA021-ND.
CONN RCPT CORD MINI 3POS MALE - TB3MB
Order 'conn rcpt cord mini 3pos male - TB3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB3MB-ND.
CONN RCPT CORD MINI 4POS MALE - TB4MB
Order 'conn rcpt cord mini 4pos male - TB4MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB4MB-ND.
CONN RCPT CORD MINI 5POS MALE - TB5MB
Order 'conn rcpt cord mini 5pos male - TB5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB5MB-ND.
CONN RCPT CORD MINI 5POS MALE - TB5M
Order 'conn rcpt cord mini 5pos male - TB5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB5M-ND.
CONN RCPT CORD MINI 6POS MALE - TB6M
Order 'conn rcpt cord mini 6pos male - TB6M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB6M-ND.
CONN RCPT CORD MINI 8POS MALE - TB8M
Order 'conn rcpt cord mini 8pos male - TB8M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB8M-ND.
CONN RCPT CORD MINI 3POS MALE PC - TRA3M
Order 'conn rcpt cord mini 3pos male pc - TRA3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRA3M-ND.
CONN RCPT CORD MINI 6POS MALE PC - TRA6MF
Order 'conn rcpt cord mini 6pos male pc - TRA6MF' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRA6MF-ND.
CONN RCPT CORD MINI 6POS MALE PC - TRA6M
Order 'conn rcpt cord mini 6pos male pc - TRA6M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRA6M-ND.
CONN RCPT 3POS R/A MALE T/H - TRAPC3M1
Order 'conn rcpt 3pos r/a male t/h - TRAPC3M1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRAPC3M1-ND.
Send this link via E-Mail
Help With This Screen