CONN RCPT 4POS R/A MALE T/H - TRAPC4M
| Digi-Key Part Number | TRAPC4M-ND |
50 |
5.40000 |
Extended Price
270.00 |
| Manufacturer Part Number | TRAPC4M | |||
| Description | CONN RCPT 4POS R/A MALE T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TRAPC4M |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | - |
| Series | Tini Q-G® TRAPC |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Threaded |
| Features | Board Guide, Bulkhead |
| Packaging | Bulk |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TRAPC4M TRAPC4M |
TRAPC4M Specification Sheet
CONN RCPT 4POS R/A MALE T/H - TRAPC4M (TRAPC4M-ND)
Related parts:CONN RCPT 4POS R/A MALE T/H - TRAPC4M
Order 'conn rcpt 4pos r/a male t/h - TRAPC4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRAPC4M-ND.
CONN RCPT 4POS R/A MALE T/H - TRAPC4MS
Order 'conn rcpt 4pos r/a male t/h - TRAPC4MS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRAPC4MS-ND.
CONN RCPT 4POS R/A MALE T/H - TRAPC4M1
Order 'conn rcpt 4pos r/a male t/h - TRAPC4M1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRAPC4M1-ND.
CONN RCPT 4POS R/A MALE T/H - TRAPC4MS1
Order 'conn rcpt 4pos r/a male t/h - TRAPC4MS1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRAPC4MS1-ND.
CONN RCPT 4POS R/A MALE T/H - TRAPC4MSX
Order 'conn rcpt 4pos r/a male t/h - TRAPC4MSX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRAPC4MSX-ND.
CONN RCPT 4POS R/A MALE SMD - TRASM4M1
Order 'conn rcpt 4pos r/a male smd - TRASM4M1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRASM4M1-ND.
CONN RCPT 4POS R/A MALE SMD - TRASM4M
Order 'conn rcpt 4pos r/a male smd - TRASM4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRASM4M-ND.
CONN RCPT 4POS R/A MALE SMD - TRASM4MS
Order 'conn rcpt 4pos r/a male smd - TRASM4MS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRASM4MS-ND.
CONN RCPT 4POS MALE RA PCB GOLD - E4MRABAU
Order 'conn rcpt 4pos male ra pcb gold - E4MRABAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MRABAU-ND.
CONN RCPT 4POS MALE R/A PCB BLK - E4MRAB
Order 'conn rcpt 4pos male r/a pcb blk - E4MRAB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MRAB-ND.
CONN RCPT 4POS MALE R/A PCB SLV - E4MRA
Order 'conn rcpt 4pos male r/a pcb slv - E4MRA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MRA-ND.
CONN RCPT 4POS MALE SLD CUP GOLD - E4MSCBAU
Order 'conn rcpt 4pos male sld cup gold - E4MSCBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MSCBAU-ND.
CONN RCPT 4POS MALE SLD CUP SLV - E4MSCB
Order 'conn rcpt 4pos male sld cup slv - E4MSCB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MSCB-ND.
CONN RCPT 4POS MALE SLD CUP SLV - E4MSC
Order 'conn rcpt 4pos male sld cup slv - E4MSC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MSC-ND.
CONN RCPT 4POS MALE GOLD PCB BLK - E4MSTBAU
Order 'conn rcpt 4pos male gold pcb blk - E4MSTBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MSTBAU-ND.
Send this link via E-Mail
Help With This Screen