CONN RCPT CORD MINI 7POS MALE - TB7M - Connectors
| Digi-Key Part Number | TB7M-ND |
100 |
7.40000 |
Extended Price
740.00 |
| Manufacturer Part Number | TB7M | |||
| Description | CONN RCPT CORD MINI 7POS MALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TB7M |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | XLR |
| Series | Tini Q-G® TB |
| Contact Type | Solder Cup |
| Mounting Type | Panel Mount, Bulkhead (Rear Side Nut) |
| Fastening Type | Latch Lock |
| Features | Mounting Hardware |
| Packaging | Bulk |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TB7M TB7M |
TB7M Specification Sheet
CONN RCPT CORD MINI 7POS MALE - TB7M (TB7M-ND) - Connectors
Related parts Connectors :CONN RCPT CORD MINI 7POS MALE - TB7M
Order 'conn rcpt cord mini 7pos male - TB7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB7M-ND.
CONN PLUG CORD MINI 7POS MALE - TA7ML
Order 'conn plug cord mini 7pos male - TA7ML' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA7ML-ND.
CONN PLUG CORD MINI 7POS MALE - TA7MLX
Order 'conn plug cord mini 7pos male - TA7MLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA7MLX-ND.
CONN RCPT CORD MINI 3POS MALE - TB3MB
Order 'conn rcpt cord mini 3pos male - TB3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB3MB-ND.
CONN RCPT CORD MINI 4POS MALE - TB4MB
Order 'conn rcpt cord mini 4pos male - TB4MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB4MB-ND.
CONN RCPT CORD MINI 5POS MALE - TB5MB
Order 'conn rcpt cord mini 5pos male - TB5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB5MB-ND.
CONN RCPT CORD MINI 5POS MALE - TB5M
Order 'conn rcpt cord mini 5pos male - TB5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB5M-ND.
CONN RCPT CORD MINI 6POS MALE - TB6M
Order 'conn rcpt cord mini 6pos male - TB6M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB6M-ND.
CONN RCPT CORD MINI 8POS MALE - TB8M
Order 'conn rcpt cord mini 8pos male - TB8M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB8M-ND.
CONN RCPT CORD MINI 3POS MALE PC - TRA3M
Order 'conn rcpt cord mini 3pos male pc - TRA3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRA3M-ND.
CONN RCPT CORD MINI 6POS MALE PC - TRA6MF
Order 'conn rcpt cord mini 6pos male pc - TRA6MF' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRA6MF-ND.
CONN RCPT CORD MINI 6POS MALE PC - TRA6M
Order 'conn rcpt cord mini 6pos male pc - TRA6M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TRA6M-ND.
CONN PLUG CORD MINI 3POS MALE - TA3M
Order 'conn plug cord mini 3pos male - TA3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3M-ND.
CONN PLUG CORD MINI 4POS MALE - TA4M
Order 'conn plug cord mini 4pos male - TA4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4M-ND.
CONN PLUG CORD MINI 5POS MALE - TA5MB
Order 'conn plug cord mini 5pos male - TA5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5MB-ND.
Send this link via E-Mail
Help With This Screen