CONN PLUG CORD MINI 6POS FEMALE - TA6FL
| Digi-Key Part Number | TA6FL-ND |
100 |
11.30070 |
Extended Price
1130.07 |
| Manufacturer Part Number | TA6FL | |||
| Description | CONN PLUG CORD MINI 6POS FEMALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TA6FL |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | - |
| Series | Tini Q-G® TA |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Latch Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TA6FL TA6FL |
TA6FL Specification Sheet
CONN PLUG CORD MINI 6POS FEMALE - TA6FL (TA6FL-ND)
Related parts:CONN PLUG CORD MINI 6POS FEMALE - TA6FL
Order 'conn plug cord mini 6pos female - TA6FL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA6FL-ND.
CONN PLUG CORD MINI 6POS FEMALE - TA6FLX
Order 'conn plug cord mini 6pos female - TA6FLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA6FLX-ND.
CONN PLUG CORD MINI 3POS FEMALE - TA3F
Order 'conn plug cord mini 3pos female - TA3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3F-ND.
CONN PLUG CORD MINI 4POS FEMALE - TA4F
Order 'conn plug cord mini 4pos female - TA4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4F-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5FL
Order 'conn plug cord mini 5pos female - TA5FL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5FL-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5FLB
Order 'conn plug cord mini 5pos female - TA5FLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5FLB-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5FLBX
Order 'conn plug cord mini 5pos female - TA5FLBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5FLBX-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5FLX
Order 'conn plug cord mini 5pos female - TA5FLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5FLX-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5F
Order 'conn plug cord mini 5pos female - TA5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5F-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5FX
Order 'conn plug cord mini 5pos female - TA5FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5FX-ND.
CONN PLUG CORD MINI 6POS MALE - TA6MLX
Order 'conn plug cord mini 6pos male - TA6MLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA6MLX-ND.
CONN PLUG CORD MINI 7POS FEMALE - TA7FL
Order 'conn plug cord mini 7pos female - TA7FL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA7FL-ND.
CONN PLUG CORD MINI 7POS FEMALE - TA7FLX
Order 'conn plug cord mini 7pos female - TA7FLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA7FLX-ND.
CONN PLUG CORD MINI 8POS FEMALE - TA8FL
Order 'conn plug cord mini 8pos female - TA8FL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA8FL-ND.
CONN PLUG CORD MINI 8POS FEMALE - TA8FLX
Order 'conn plug cord mini 8pos female - TA8FLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA8FLX-ND.
Send this link via E-Mail
Help With This Screen