CONN PLUG CORD MINI 5POS MALE - TA5MBX - Connectors
| Digi-Key Part Number | TA5MBX-ND |
100 |
6.68000 |
Extended Price
668.00 |
| Manufacturer Part Number | TA5MBX | |||
| Description | CONN PLUG CORD MINI 5POS MALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA5MBX |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | XLR |
| Series | Tini Q-G® TA |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Latch Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TA5MBX TA5MBX |
CONN PLUG CORD MINI 5POS MALE - TA5MBX (TA5MBX-ND) - Connectors
Related parts Connectors :CONN PLUG CORD MINI 5POS MALE - TA5MBX
Order 'conn plug cord mini 5pos male - TA5MBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5MBX-ND.
CONN PLUG CORD MINI 5POS MALE - TA5MB
Order 'conn plug cord mini 5pos male - TA5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5MB-ND.
CONN PLUG CORD MINI 5POS MALE - TA5MLB
Order 'conn plug cord mini 5pos male - TA5MLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5MLB-ND.
CONN PLUG CORD MINI 5POS MALE - TA5MLBX
Order 'conn plug cord mini 5pos male - TA5MLBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5MLBX-ND.
CONN PLUG CORD MINI 5POS MALE - TA5ML
Order 'conn plug cord mini 5pos male - TA5ML' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5ML-ND.
CONN PLUG CORD MINI 5POS MALE - TA5MLX
Order 'conn plug cord mini 5pos male - TA5MLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5MLX-ND.
CONN PLUG CORD MINI 5POS MALE - TA5M
Order 'conn plug cord mini 5pos male - TA5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5M-ND.
CONN PLUG CORD MINI 5POS MALE - TA5MX
Order 'conn plug cord mini 5pos male - TA5MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5MX-ND.
CONN PLUG CORD MINI 3POS MALE - TA3M
Order 'conn plug cord mini 3pos male - TA3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3M-ND.
CONN PLUG CORD MINI 4POS MALE - TA4M
Order 'conn plug cord mini 4pos male - TA4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4M-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5FL
Order 'conn plug cord mini 5pos female - TA5FL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5FL-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5FLB
Order 'conn plug cord mini 5pos female - TA5FLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5FLB-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5FLBX
Order 'conn plug cord mini 5pos female - TA5FLBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5FLBX-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5FLX
Order 'conn plug cord mini 5pos female - TA5FLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5FLX-ND.
CONN PLUG CORD MINI 5POS FEMALE - TA5F
Order 'conn plug cord mini 5pos female - TA5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA5F-ND.
Send this link via E-Mail
Help With This Screen