CONN PLUG CORD 4POS MALE MINI - TA4MX
| Digi-Key Part Number | TA4MX-ND |
100 |
5.48000 |
Extended Price
548.00 |
| Manufacturer Part Number | TA4MX | |||
| Description | CONN PLUG CORD 4POS MALE MINI | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA4MX |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | - |
| Series | Tini Q-G® TA |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Latch Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TA4MX TA4MX |
CONN PLUG CORD 4POS MALE MINI - TA4MX (TA4MX-ND)
Related parts:CONN PLUG CORD 4POS MALE MINI - TA4MX
Order 'conn plug cord 4pos male mini - TA4MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4MX-ND.
CONN PLUG CORD 4POS MALE MINI - TA4MB
Order 'conn plug cord 4pos male mini - TA4MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4MB-ND.
CONN PLUG CORD 4POS MALE MINI - TA4MBX
Order 'conn plug cord 4pos male mini - TA4MBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4MBX-ND.
CONN PLUG CORD 4POS MALE MINI - TA4MLB
Order 'conn plug cord 4pos male mini - TA4MLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4MLB-ND.
CONN PLUG CORD 4POS MALE MINI - TA4MLBX
Order 'conn plug cord 4pos male mini - TA4MLBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4MLBX-ND.
CONN PLUG CORD 4POS MALE MINI - TA4ML
Order 'conn plug cord 4pos male mini - TA4ML' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4ML-ND.
CONN PLUG CORD 4POS MALE MINI - TA4MLX
Order 'conn plug cord 4pos male mini - TA4MLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4MLX-ND.
CONN PLUG CORD 4POS MALE R/A - R4MZ
Order 'conn plug cord 4pos male r/a - R4MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R4MZ-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MB
Order 'conn plug cord 3pos male mini - TA3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MB-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MBX
Order 'conn plug cord 3pos male mini - TA3MBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MBX-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MLB
Order 'conn plug cord 3pos male mini - TA3MLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MLB-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MLBX
Order 'conn plug cord 3pos male mini - TA3MLBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MLBX-ND.
CONN PLUG CORD 3POS MALE MINI - TA3ML
Order 'conn plug cord 3pos male mini - TA3ML' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3ML-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MLX
Order 'conn plug cord 3pos male mini - TA3MLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MLX-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MX
Order 'conn plug cord 3pos male mini - TA3MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MX-ND.
Send this link via E-Mail
Help With This Screen