CONN PLUG CORD 4POS FEMALE MINI - TA4FX
| Digi-Key Part Number | TA4FX-ND |
100 |
6.53000 |
Extended Price
653.00 |
| Manufacturer Part Number | TA4FX | |||
| Description | CONN PLUG CORD 4POS FEMALE MINI | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA4FX |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | - |
| Series | Tini Q-G® TA |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Latch Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TA4FX TA4FX |
CONN PLUG CORD 4POS FEMALE MINI - TA4FX (TA4FX-ND)
Related parts:CONN PLUG CORD 4POS FEMALE MINI - TA4FX
Order 'conn plug cord 4pos female mini - TA4FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4FX-ND.
CONN PLUG CORD 4POS FEMALE MINI - TA4FB
Order 'conn plug cord 4pos female mini - TA4FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4FB-ND.
CONN PLUG CORD 4POS FEMALE MINI - TA4FBX
Order 'conn plug cord 4pos female mini - TA4FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4FBX-ND.
CONN PLUG CORD 4POS FEMALE MINI - TA4FLB
Order 'conn plug cord 4pos female mini - TA4FLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4FLB-ND.
CONN PLUG CORD 4POS FEMALE MINI - TA4FLBX
Order 'conn plug cord 4pos female mini - TA4FLBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4FLBX-ND.
CONN PLUG CORD 4POS FEMALE MINI - TA4FL
Order 'conn plug cord 4pos female mini - TA4FL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4FL-ND.
CONN PLUG CORD 4POS FEMALE MINI - TA4FLX
Order 'conn plug cord 4pos female mini - TA4FLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4FLX-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FB
Order 'conn plug cord 3pos female mini - TA3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FB-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FBX
Order 'conn plug cord 3pos female mini - TA3FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FBX-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FLB
Order 'conn plug cord 3pos female mini - TA3FLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FLB-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FLBX
Order 'conn plug cord 3pos female mini - TA3FLBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FLBX-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FL
Order 'conn plug cord 3pos female mini - TA3FL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FL-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FLX
Order 'conn plug cord 3pos female mini - TA3FLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FLX-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FX
Order 'conn plug cord 3pos female mini - TA3FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FX-ND.
CONN PLUG CORD 4POS MALE MINI - TA4MB
Order 'conn plug cord 4pos male mini - TA4MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA4MB-ND.
Send this link via E-Mail
Help With This Screen