CONN RCPT 5POS FEMALE FLANGE MT - SL105F - Connectors
| Digi-Key Part Number | SL105F-ND |
100 |
4.43000 |
Extended Price
443.00 |
| Manufacturer Part Number | SL105F | |||
| Description | CONN RCPT 5POS FEMALE FLANGE MT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL105F |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | - |
| Series | Slim-lineĀ® SL10 |
| Contact Type | Solder |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL105F SL105F |
SL105F Specification Sheet
CONN RCPT 5POS FEMALE FLANGE MT - SL105F (SL105F-ND) - Connectors
Related parts Connectors :CONN RCPT 5POS FEMALE FLANGE MT - SL105F
Order 'conn rcpt 5pos female flange mt - SL105F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL105F-ND.
CONN RCPT 2POS FEMALE FLANGE MT - SL102F
Order 'conn rcpt 2pos female flange mt - SL102F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL102F-ND.
CONN RCPT 3POS FEMALE FLANGE MT - SL103F
Order 'conn rcpt 3pos female flange mt - SL103F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL103F-ND.
CONN RCPT 4POS FEMALE FLANGE MT - SL104F
Order 'conn rcpt 4pos female flange mt - SL104F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL104F-ND.
CONN RCPT 5POS MALE FLANGE MT - SL105M
Order 'conn rcpt 5pos male flange mt - SL105M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL105M-ND.
CONN RCPT 5POS FEMALE REAR MT - SL175F
Order 'conn rcpt 5pos female rear mt - SL175F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL175F-ND.
CONN RCPT 5POS FEMALE PANEL MT - SL185F
Order 'conn rcpt 5pos female panel mt - SL185F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL185F-ND.
CONN RCPT 5POS FEMALE PANEL MT - SL185M
Order 'conn rcpt 5pos female panel mt - SL185M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL185M-ND.
CONN RCPT 5POS FEMALE REAR MT - SL175FX
Order 'conn rcpt 5pos female rear mt - SL175FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL175FX-ND.
CONN RCPT 5POS FEMALE FRONT MT - SL185FX
Order 'conn rcpt 5pos female front mt - SL185FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL185FX-ND.
CONN RCPT 3PIN FEMALE FRONT MT - EAC305
Order 'conn rcpt 3pin female front mt - EAC305' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EAC305-ND.
CONN RCPT 5POS FEMAL SLV PCB - E5FST
Order 'conn rcpt 5pos femal slv pcb - E5FST' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E5FST-ND.
CONN RCPT 3POS MALE FLANGE MT - SL103M
Order 'conn rcpt 3pos male flange mt - SL103M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL103M-ND.
CONN RCPT 4POS MALE FLANGE MT - SL104M
Order 'conn rcpt 4pos male flange mt - SL104M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL104M-ND.
CONN RCPT 2POS FEMALE REAR MT - SL172F
Order 'conn rcpt 2pos female rear mt - SL172F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL172F-ND.
Send this link via E-Mail
Help With This Screen