CONN AUDIO MALE 3COND R/A PCB - PD3MRMS2
| Digi-Key Part Number | PD3MRMS2-ND |
50 |
2.05000 |
Extended Price
102.50 |
| Manufacturer Part Number | PD3MRMS2 | |||
| Description | CONN AUDIO MALE 3COND R/A PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PD3MRMS2 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin, XLR |
| Shell Size - Insert | - |
| Series | Q-G® PD |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Push-Pull |
| Features | Flange |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PD3MRMS2 PD3MRMS2 |
PD3MRMS2 Specification Sheet
CONN AUDIO MALE 3COND R/A PCB - PD3MRMS2 (PD3MRMS2-ND)
Related parts:CONN AUDIO MALE 3COND R/A PCB - PD3MRMS2
Order 'conn audio male 3cond r/a pcb - PD3MRMS2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MRMS2-ND.
CONN AUDIO MALE 3COND R/A PCB - PD3MRML1
Order 'conn audio male 3cond r/a pcb - PD3MRML1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MRML1-ND.
CONN AUDIO MALE 3COND R/A PCB - PD3MRML2
Order 'conn audio male 3cond r/a pcb - PD3MRML2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MRML2-ND.
CONN AUDIO MALE 3COND R/A PCB - PD3MRMS1
Order 'conn audio male 3cond r/a pcb - PD3MRMS1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MRMS1-ND.
CONN AUDIO MALE 3COND STR PCB - PD3MS1
Order 'conn audio male 3cond str pcb - PD3MS1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MS1-ND.
CONN AUDIO MALE 3COND STR PCB - PD3MS2
Order 'conn audio male 3cond str pcb - PD3MS2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MS2-ND.
CONN AUDIO MALE 3COND STR PCB - PD3MS2S
Order 'conn audio male 3cond str pcb - PD3MS2S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MS2S-ND.
CONN AUDIO MALE 3COND SLD CUP AU - PD3MSC1AU
Order 'conn audio male 3cond sld cup au - PD3MSC1AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC1AU-ND.
CONN AUDIO MALE 3COND SOLDER CUP - PD3MSC1
Order 'conn audio male 3cond solder cup - PD3MSC1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC1-ND.
CONN AUDIO MALE 3COND SLD CUP AU - PD3MSC2AU
Order 'conn audio male 3cond sld cup au - PD3MSC2AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC2AU-ND.
CONN AUDIO MALE 3COND SLD CUP - PD3MSC2
Order 'conn audio male 3cond sld cup - PD3MSC2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC2-ND.
CONN AUDIO MALE 3COND SLD CUP AU - PD3MSC3AU
Order 'conn audio male 3cond sld cup au - PD3MSC3AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC3AU-ND.
CONN AUDIO MALE 3COND SLD CUP - PD3MSC3
Order 'conn audio male 3cond sld cup - PD3MSC3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3MSC3-ND.
CONN AUDIO RCPT 3COND R/A PC MT - PD3FRML1
Order 'conn audio rcpt 3cond r/a pc mt - PD3FRML1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FRML1-ND.
CONN AUDIO RCPT 3COND R/A PC MT - PD3FRML2
Order 'conn audio rcpt 3cond r/a pc mt - PD3FRML2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FRML2-ND.
Send this link via E-Mail
Help With This Screen