CONN FEMALE 3PIN PANEL #16 PCB - EN3P3F16P
| Digi-Key Part Number | EN3P3F16P-ND |
100 |
3.82240 |
Extended Price
382.24 |
| Manufacturer Part Number | EN3P3F16P | |||
| Description | CONN FEMALE 3PIN PANEL #16 PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EN3P3F16P |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | - |
| Series | EN3 |
| Contact Type | Solder |
| Mounting Type | Through Hole |
| Fastening Type | Threaded |
| Features | Bulkhead, Dust Tight, Water Resistant |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EN3P3F16P EN3P3F16P |
EN3P3F16P Specification Sheet
CONN FEMALE 3PIN PANEL #16 PCB - EN3P3F16P (EN3P3F16P-ND)
Related parts:CONN FEMALE 3PIN PANEL #16 PCB - EN3P3F16P
Order 'conn female 3pin panel #16 pcb - EN3P3F16P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P3F16P-ND.
CONN FEMALE 3PIN PANEL #16 SLD - EN3P3F16K
Order 'conn female 3pin panel #16 sld - EN3P3F16K' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P3F16K-ND.
CONN FEMALE 3PIN PANEL #16 SLD - EN3P3F16
Order 'conn female 3pin panel #16 sld - EN3P3F16' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P3F16-ND.
CONN FEMALE 3PIN PANEL #20 PCB - EN3P3FP
Order 'conn female 3pin panel #20 pcb - EN3P3FP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P3FP-ND.
CONN MALE 3PIN PANEL #16 PCB - EN3P3M16P
Order 'conn male 3pin panel #16 pcb - EN3P3M16P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P3M16P-ND.
CONN FEMALE 3PIN CORD #16 SLD - EN3C3F16K
Order 'conn female 3pin cord #16 sld - EN3C3F16K' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3C3F16K-ND.
CONN FEMALE 3PIN CORD #16 SLD - EN3C3F16
Order 'conn female 3pin cord #16 sld - EN3C3F16' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3C3F16-ND.
CONN FEMALE 2PIN PANEL #16 SLD - EN3P2F16K
Order 'conn female 2pin panel #16 sld - EN3P2F16K' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P2F16K-ND.
CONN FEMALE 2PIN PANEL #16 SLD - EN3P2F16
Order 'conn female 2pin panel #16 sld - EN3P2F16' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P2F16-ND.
CONN FEMALE 2PIN PNL #16 PCB - EN3P2F16P
Order 'conn female 2pin pnl #16 pcb - EN3P2F16P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P2F16P-ND.
CONN FEMALE 2PIN PANEL #26 PCB - EN3P2FP
Order 'conn female 2pin panel #26 pcb - EN3P2FP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P2FP-ND.
CONN MALE 2PIN PANEL #16 PCB - EN3P2M16P
Order 'conn male 2pin panel #16 pcb - EN3P2M16P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P2M16P-ND.
CONN FEMALE 3PIN PNL #16 CRIMP - EN3P3F16CK
Order 'conn female 3pin pnl #16 crimp - EN3P3F16CK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P3F16CK-ND.
CONN FEMALE 3PIN PNL #16 CRIMP - EN3P3F16C
Order 'conn female 3pin pnl #16 crimp - EN3P3F16C' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P3F16C-ND.
CONN FEMALE 3PIN PANEL #20 SLD - EN3P3FK
Order 'conn female 3pin panel #20 sld - EN3P3FK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P3FK-ND.
Send this link via E-Mail
Help With This Screen