CONN FEMALE 18PIN PANEL #26 SLD - EN3P18F26S
| Digi-Key Part Number | EN3P18F26S-ND |
100 |
15.30500 |
Extended Price
1530.50 |
| Manufacturer Part Number | EN3P18F26S | |||
| Description | CONN FEMALE 18PIN PANEL #26 SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EN3P18F26S |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | - |
| Series | EN3 |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Threaded |
| Features | Bulkhead, Dust Tight, Water Resistant |
| Packaging | Bulk |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EN3P18F26S EN3P18F26S |
EN3P18F26S Specification Sheet
CONN FEMALE 18PIN PANEL #26 SLD - EN3P18F26S (EN3P18F26S-ND)
Related parts:CONN FEMALE 18PIN PANEL #26 SLD - EN3P18F26
Order 'conn female 18pin panel #26 sld - EN3P18F26' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P18F26-ND.
CONN FEMALE 18PIN PANEL #26 SLD - EN3P18F26S
Order 'conn female 18pin panel #26 sld - EN3P18F26S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P18F26S-ND.
CONN FEMALE 10PIN PANEL #26 SLD - EN3P10F26
Order 'conn female 10pin panel #26 sld - EN3P10F26' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P10F26-ND.
CONN FEMALE 10PIN PANEL #26 SLD - EN3P10F26S
Order 'conn female 10pin panel #26 sld - EN3P10F26S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P10F26S-ND.
CONN FEMALE 11PIN PANEL #26 SLD - EN3P11F26
Order 'conn female 11pin panel #26 sld - EN3P11F26' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P11F26-ND.
CONN FEMALE 11PIN PANEL #26 SLD - EN3P11F26S
Order 'conn female 11pin panel #26 sld - EN3P11F26S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P11F26S-ND.
CONN FEMALE 12PIN PANEL #26 SLD - EN3P12F26
Order 'conn female 12pin panel #26 sld - EN3P12F26' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P12F26-ND.
CONN FEMALE 12PIN PANEL #26 SLD - EN3P12F26S
Order 'conn female 12pin panel #26 sld - EN3P12F26S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P12F26S-ND.
CONN FEMALE 13PIN PANEL #26 SLD - EN3P13F26
Order 'conn female 13pin panel #26 sld - EN3P13F26' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P13F26-ND.
CONN FEMALE 13PIN PANEL #26 SLD - EN3P13F26S
Order 'conn female 13pin panel #26 sld - EN3P13F26S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P13F26S-ND.
CONN FEMALE 14PIN PANEL #26 SLD - EN3P14F26
Order 'conn female 14pin panel #26 sld - EN3P14F26' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P14F26-ND.
CONN FEMALE 14PIN PANEL #26 SLD - EN3P14F26S
Order 'conn female 14pin panel #26 sld - EN3P14F26S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P14F26S-ND.
CONN FEMALE 15PIN PANEL #26 SLD - EN3P15F26
Order 'conn female 15pin panel #26 sld - EN3P15F26' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P15F26-ND.
CONN FEMALE 15PIN PANEL #26 SLD - EN3P15F26S
Order 'conn female 15pin panel #26 sld - EN3P15F26S' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P15F26S-ND.
CONN FEMALE 16PIN PANEL #26 SLD - EN3P16F26
Order 'conn female 16pin panel #26 sld - EN3P16F26' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P16F26-ND.
Send this link via E-Mail
Help With This Screen